SAS/PCIe® 4.0 (U.2 and U.3) Connectors

Amphenol’s SAS/PCIe 4.0 (U.2 and U.3) connectors are made to withstand diverse conditions

Image of Amphenol ICC's SAS/PCIe® 4.0 (U.2 and U.3) ConnectorsAmphenol's Serial Attached SCSI (SAS)/Peripheral Component Express (PCIe) 4.0 (U.2 and U.3) connectors come with 16 GT/s (PCIe lanes) or 24 Gb/s (SAS lanes) speeds to meet the demands of next-generation servers. The 68-position SAS/PCIe receptacle and header enables the implementation of a high-speed SAS hard disk drive (HDD) interface as well as Peripheral Component Express (PCIe)-based devices. The molded guidepost allows device plug and receptacle to self-align during the mating process. With halogen-free high-temperature thermoplastic, these connectors are made to withstand diverse conditions. They also offer a durability of 500 mating cycles.

Resources

  • Datasheet
Features and Benefits
  • Receptacles are intermateable with unshielded dual-port SFF8680 (SAS 3.0 or SAS 4.0) connectors
  • SAS/PCIe connectors enable SFF8630, SFF8680, and SFF8432 interfaces
  • Backward compatible with 12 Gb/s, 6 Gb/s SAS, SATA, and 3 Gb/s SFF8482 connectors
  • Supports up to 4-port 16 Gb/s PCIe based devices
  • Supports both SAS and SATA drives
  • Staggered contact lengths
  • Stamped clips act as connector retainers for robust PCB attachment
  • Molded guideposts help mating halves to self-align by providing angled lead-ins
  • Offers flexibility in component selection
  • Implementation of high-speed SSDs (Solid State Drives) and HDDs allows compatibility between unshielded dual and multiport interfaces
  • Same interface can be used for cost-effective storage HDDs as well as higher performance server SSDs
  • Improves performance and faster file transfers
  • Addresses the needs of both mission-critical and bulk storage applications
  • Provides sequential contact mating for hot plugging
  • Provides additional mechanical strength after soldering
  • Compensates for connector misalignment

Resources

SAS/PCIe® 4.0 (U.2 and U.3) Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
U.2, SAS/PCIE 4.0, 68POS, RECEPTPSAS4F2130011TRU.2, SAS/PCIE 4.0, 68POS, RECEPT4922 - Immediate$8.21Ver detalhes
U.2/U.3 SAS/PCIE 4.0 68POSPSAS4F3130071TRU.2/U.3 SAS/PCIE 4.0 68POS2663 - Immediate$7.98Ver detalhes
SAS/PCIE 4.0 (U.2 & U.3) CONNECTPSAS4M2130081TRSAS/PCIE 4.0 (U.2 & U.3) CONNECT0 - Immediate
484 - Marketplace
$8.29Ver detalhes
Published: 2020-06-15