PCI Express® Gen 4 and Gen 5 Card Edge Connectors

Amphenol's PCI Express Gen 4 and Gen 5 card edge connectors feature surface-mount termination type

Image of Amphenol's PCI Express® Gen 4 Card Edge ConnectorsAmphenol's PCIe Gen 4 and Gen 5 connectors meet industry standard PCIe 4.0 and 5.0 (proposed) requiring higher speed performance. The optimized series supports backwards mating and is footprint compatible with PCIe 3/2/1.

These 1.00 mm pitch, vertical card edge connectors enable all generations of PCI Express signaling in desktop PCs, workstations, and servers. The connector designs provide support for 2.5 GT/s (Gen 1), 5.0 GT/s (Gen 2), 8.0 GT/s (Gen 3), and recently upgrade to 16 GT/s (Gen 4), even further to Gen 5 32 GT/s per differential signal pair.

Amphenol’s expansive range of vertical PCIe Gen 4 and Gen 5 connectors includes options for surface-mount (SMT), through-hole solder, press-fit (PF), and straddle-mount terminations.

Features
  • Variety of  termination type available
  • x1, x4, x8, x16 (36-, 64-, 98-, and 164-positions) standard links as per PCI-SIG CEM specification
  • Backward mating and footprint compatible
  • Capable of supporting up to 32 GT/s without altering design
  • RoHS compliant
  • Low-halogen material
Benefits
  • Different options to meet different application mounting
  • Suitable for different bandwidth requirements
  • Meets PCIe Gen 3 requirement and backward compatible with Gen 1 and Gen 2 specification
  • Suitable for next-generation systems
  • Meets environmental, health, and safety requirements
  • Meets next-generation requirements

Datasheet  PCI Express® Gen 4 and Gen 5 Card Edge Connectors

PCI Express® Gen 4

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PCI EXP FMALE 164POS 0.03910142333-10023MLFCONN PCI EXP FMALE 164POS 0.0390 - ImmediateSee Page for PricingVer detalhes
CONN PCI EXP FMALE 164POS 0.03910146027-A40010LFCONN PCI EXP FMALE 164POS 0.0392317 - Immediate$6.18Ver detalhes
CONN PCI EXP FMALE 0.039 GOLD10145445-10003MLFCONN PCI EXP FMALE 0.039 GOLD0 - Immediate$14.05Ver detalhes
CONN PCI EXP FMALE 0.039 GOLD10147430-113T0LFCONN PCI EXP FMALE 0.039 GOLD1015 - Immediate$8.34Ver detalhes
CONN PCI EXP FMALE 164POS 0.03910150775-113Y0LFCONN PCI EXP FMALE 164POS 0.0390 - Immediate
1584 - Marketplace
$11.31Ver detalhes

PCI Express® Gen 5

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN CARD EDGE PCIE GEN5 SMD10146070-113Y0LFCONN CARD EDGE PCIE GEN5 SMD7827 - Immediate$10.29Ver detalhes
CONN PCI EXP FMALE 0.039 GOLD10153266-A40100LFCONN PCI EXP FMALE 0.039 GOLD0 - Immediate$4.63Ver detalhes
Published: 2018-05-04