MXM 3.0 Connectors

Amphenol’s MXM 3.0 connectors are low power, small form factor, high performance graphics adapters

Image of Amphenol’s MXM 3.0 Connectors Amphenol’s MXM connector is a high-density PCIe® solution that supports next-generation server system architectures. These are non-proprietary, industry-standard sockets. This helps to upgrade the graphics processor in a device without changing the whole system or relying on proprietary vendor upgrades. With 0.50 mm pitch and 314 contacts, the MXM 3.0 connector supports 16 lanes PCI Express® signal performance with smaller board space. Typical applications include notebook computers, blade and standard rack-mount servers, mobile workstations, and alternative form factor PCs, including all-in-one home theater and small form factor PCs.

Resources

Features
  • Accommodates up to 16 lanes on PCIe 2.0
  • Supports up to eight DDR2, DDR3, GDDR3, or GDDR5
  • Up to four Dual-Mode DisplayPorts supporting DVI and HDMI
  • Single 24-bit dual-link LVDS, dual-link DVI and HDMI
  • Single VGA and TV-out
Applications
  • Data
  • PC Notebooks
  • Servers
  • Workstations

MXM 3.0 Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN MXM 3.0 FMALE 314POS 0.02010151114-001TLFCONN MXM 3.0 FMALE 314POS 0.0201866 - Immediate$16.77Ver detalhes
Published: 2021-09-27