Minitek® Pwr 4.2 Connector System
FCI Basics' Minitek Pwr 4.2 mm is available with crimp, snap-in header, and receptacle contacts
The
FCI Basics' Minitek Pwr 4.2 mm is a flexible and comprehensive solution designed for power applications with current rating up to 9 A per circuit. They are available in dual row and two to 24 circuits. Crimp, snap-in header, and receptacle contacts are used to terminate 38 AWG to 16 AWG wires. Header and receptacle housings allow wire-to-wire and wire-to-board configurations. Crimping and removal tools are available for wire harness assembly. Header assemblies for wire-to-board interconnections include vertical and right-angle components. These wave solder headers are available in through hole configurations.
Resources
- Minitek® Pwr 4.2 Datasheet
- Minitek® Pwr 4.2 Product Presentation
- Minitek® Pwr 4.2 Product Specification
- Minitek® Pwr 4.2 Application Specification
- Low insertion force for installation of crimped terminal
- Fully isolated terminals
- Positive locking on housing with low thumb latch operation
- Fully polarized housings
- Scoop-proof housings
- High retention force in housing
- Glow wire compliant option
- BMI option
- UL94V-0 flammability rated LCP material
- Patented right angle type receptacle
- RoHS compliant and lead-free
- Easy to use
- Prevents terminals from potential damage during operation
- Ensures secured mating retention
- Prevents accidental mismating
- Ensures terminals and header pins are not damaged for angled mating
- Well secured terminals in the housing
- Complies with International Standard IEC 60335-1 for household appliances
- Allows ± 2.54 mm gatherability for blind mating
- High flammability rating
- Ideal for cable routing within 1U or 2U equipment systems
- Meets environmental, health, and safety requirements
Rectangular Connectors - Headers, Male Pins
| Imagem | Número de peça do fabricante | Descrição | Número de fileiras | Espaço entre fileiras - Conjugado | Tipo de fixação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10127819-02211LF | CONN HEADER R/A 2POS | 2 | 0,165" (4,20mm) | Rampa de travamento | 3785 - Immediate | $0.39 | Ver detalhes |
![]() | ![]() | 10127820-0822LF | CONN HEADER VERT 8POS 4.2MM | 2 | 0,165" (4,20mm) | Rampa de travamento | 196 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | 10127820-1022LF | CONN HEADER VERT 10POS 4.2MM | 2 | 0,165" (4,20mm) | Rampa de travamento | 1415 - Immediate | $0.64 | Ver detalhes |
![]() | ![]() | 10127820-2022LF | CONN HEADER VERT 20POS 4.2MM | 2 | 0,165" (4,20mm) | Rampa de travamento | 824 - Immediate | $1.16 | Ver detalhes |
![]() | ![]() | 10127820-2422LF | CONN HEADER VERT 24POS 4.2MM | 2 | 0,165" (4,20mm) | Rampa de travamento | 6 - Immediate 403 - Marketplace | $1.37 | Ver detalhes |
Rectangular Connectors - Housings
| Imagem | Número de peça do fabricante | Descrição | Número de fileiras | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 10127815-04LF | CONN RCPT HSG 4POS 4.20MM | 2 | 2506 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | 10127815-08LF | CONN RCPT HSG 8POS 4.20MM | 2 | 1910 - Immediate | $0.18 | Ver detalhes |
![]() | ![]() | 10127815-20LF | CONN RCPT HSG 20POS 4.20MM | 2 | 250 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | 10127815-12LF | CONN RCPT HSG 12POS 4.20MM | 2 | 2946 - Immediate | $0.34 | Ver detalhes |
![]() | ![]() | 10127815-06LF | CONN RCPT HSG 6POS 4.20MM | 2 | 3935 - Immediate | $0.14 | Ver detalhes |
Rectangular Connectors - Contacts
| Imagem | Número de peça do fabricante | Descrição | Bitola do fio | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 10127817-221LF | CONN SOCKET 16-22AWG CRIMP TIN | AWG 16-22 | 22134 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 10127818-221LF | CONN PIN 16-22AWG CRIMP TIN | AWG 16-22 | 26330 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | 10127818-121LF | CONN PIN 16-22AWG CRIMP TIN | AWG 16-22 | 303 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | 10127817-111LF | CONN SOCKET 16-22AWG CRIMP GOLD | AWG 16-22 | 0 - Immediate | $0.06 | Ver detalhes |
![]() | ![]() | 10127817-111PLF | CONN SOCKET 16-22AWG CRIMP GOLD | AWG 16-22 | 0 - Immediate | $0.06 | Ver detalhes |
Crimpers, Applicators, Presses
| Imagem | Número de peça do fabricante | Descrição | Tipo de ferramenta | Característica do tipo de ferramenta | Faixa ou bitola do fio - AWG | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10129483-001LF | TOOL HAND CRIMPER 16-30AWG SIDE | Crimpador manual | - | AWG 16-30 | 0 - Immediate | $340.79 | Ver detalhes |
Insertion, Extraction
| Imagem | Número de peça do fabricante | Descrição | Para uso com/produtos relacionados | Available Quantity | Preço | Ver detalhes | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10129274-030LF | EXTRACTION TOOL MINITEK PWR 4.2 | Contatos Retangulares | 19 - Immediate | $40.80 | Ver detalhes |