Minitek® Pwr 3.0 Connector System
FCI Basics' Minitek Pwr 3.0 is available in crimp, snap-in header, and receptacle contacts to terminate 30 AWG to 20 AWG wires
The FCI Basics' Minitek Pwr 3.0 is a flexible and comprehensive solution designed for power applications with current rating up to 5 A per circuit. It is available in two to 24 circuits for dual row and two to 12 circuits for single row products. Crimp, snap-in header, and receptacle contacts are used to terminate 30 AWG to 20 AWG wires. Header and receptacle housings allow wire-to-wire and wire-to-board configurations. Crimping and removal tools are available for wire harness assembly. Header assemblies for wire-to-board interconnections include vertical and right-angle components. These wave solder headers are also available in through-hole configurations.
Resources
- Minitek® Pwr 3.0 Datasheet
- Minitek® Pwr 3.0 Product Presentation
- Minitek® Pwr 3.0 Product Specification
- Minitek® Pwr 3.0 Application Specification
- Low insertion force for installation of crimped terminal
- Fully isolated terminals
- Positive locking on housing with low thumb latch operation
- Fully polarized housings
- Scoop-proof housings
- High retention force in housing
- Glow wire compliant option
- BMI option
- UL94V-0 flammability rated LCP material
- RoHS compliant and lead-free
- Easy to use
- Prevents terminals from potential damage during operation
- Ensures secure mating retention
- Prevents accidental mismating
- Ensures terminals and header pins are not damaged for angled mating
- Well secured terminals in the housing
- Complies with International Standard IEC 60335-1 for household appliances
- Allows ±2.54 mm gatherability for blind mating
- High flammability rating
- Meets health and safety requirements
- Meets environmental, health, and safety requirements
Rectangular Connectors - Headers, Male Pins
| Imagem | Número de peça do fabricante | Descrição | Passo - Conjugado | Espaço entre fileiras - Conjugado | Tipo de fixação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10127720-041LF | CONN HEADER R/A 4POS 3MM | 0,118" (3,00mm) | 0,118" (3,00mm) | Rampa de travamento | 226 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | 10127720-061LF | CONN HEADER R/A 6POS 3MM | 0,118" (3,00mm) | 0,118" (3,00mm) | Rampa de travamento | 4144 - Immediate | $0.68 | Ver detalhes |
![]() | ![]() | 10127720-101LF | CONN HEADER R/A 10POS 3MM | 0,118" (3,00mm) | 0,118" (3,00mm) | Rampa de travamento | 1269 - Immediate | $0.94 | Ver detalhes |
![]() | ![]() | 10127720-161LF | CONN HEADER R/A 16POS 3MM | 0,118" (3,00mm) | 0,118" (3,00mm) | Rampa de travamento | 514 - Immediate | $1.34 | Ver detalhes |
![]() | ![]() | 10127720-241LF | CONN HEADER R/A 24POS 3MM | 0,118" (3,00mm) | 0,118" (3,00mm) | Rampa de travamento | 0 - Immediate | $1.74 | Ver detalhes |
Rectangular Connectors - Housings
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Passo | Número de fileiras | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10127716-02LF | CONN RCPT HSG 2POS | 2 | - | 2 | 3004 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | 10127716-04LF | CONN RCPT HSG 4POS 3.00MM | 4 | 0,118" (3,00mm) | 2 | 2784 - Immediate | $0.17 | Ver detalhes |
![]() | ![]() | 10127716-06LF | CONN RCPT HSG 6POS 3.00MM | 6 | 0,118" (3,00mm) | 2 | 6798 - Immediate | $0.18 | Ver detalhes |
![]() | ![]() | 10127716-10LF | CONN RCPT HSG 10POS 3.00MM | 10 | 0,118" (3,00mm) | 2 | 0 - Immediate | $0.23 | Ver detalhes |
![]() | ![]() | 10127716-20LF | CONN RCPT HSG 20POS 3.00MM | 20 | 0,118" (3,00mm) | 2 | 3189 - Immediate | $0.32 | Ver detalhes |
Rectangular Connectors - Contacts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10127718-001LF | CONN SOCKET 20-30AWG CRIMP TIN | 516463 - Immediate | $0.10 | Ver detalhes | ||
![]() | ![]() | 10127718-002PLF | CONN SOCKET 20-30AWG CRIMP GOLD | 41627 - Immediate | $0.11 | Ver detalhes |