Minitek® Pwr 3.0 High Current Connector (HCC)

FCI Basics' Minitek Pwr 3.0 HCC features high current alloy material used for contacts

The Image of Amphenol's Minitek® Pwr 3.0 High Current Connector (HCC)FCI Basics' Minitek Pwr 3.0 HCC is designed for power applications with current rating up to 12 A per contact and wire gauge range from 20 AWG to 16 AWG for wire-to-wire and wire-to-board applications. It is available in 2- to 24-circuits for dual row.

Minitek® Pwr 3.0 High Current Connector (HCC)

Features and Benefits
  • High current alloy material used for contacts
  • Fully isolated terminals
  • Positive locking on housing with low thumb latch operation
  • Fully polarized housings
  • High retention force in housing
  • Interchangeable hand crimping and terminal extraction tools
  • Glow wire compliant option
  • UL94V-0 flammability rated nylon material
  • RoHS compliant and lead-free
  • Rated up to 12 A per contact
  • Prevents terminals from potential damage during operation
  • Ensures secured mating retention
  • Prevents accidental mismating
  • Well secured terminals in housing
  • Crimping tools are not required
  • Complies with international-standard IEC 60335-1 for household appliances
  • High flammability rating
  • Meets environmental, health, and safety requirements

Right Angle PCB Header

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER R/A 4POS 3MM10132449-0421GLFCONN HEADER R/A 4POS 3MM11507 - Immediate$0.77Ver detalhes
CONN HEADER R/A 8POS 3MM10132449-0821GLFCONN HEADER R/A 8POS 3MM823 - Immediate$1.05Ver detalhes
CONN HEADER R/A 10POS 3MM10132449-1021GLFCONN HEADER R/A 10POS 3MM0 - Immediate
6446 - Marketplace
$0.61Ver detalhes
CONN HEADER R/A 12POS 3MM10132449-1221GLFCONN HEADER R/A 12POS 3MM3814 - Immediate$1.30Ver detalhes

Vertical PCB Header

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 4POS 3MM10132450-0421GLFCONN HEADER VERT 4POS 3MM9075 - Immediate$0.57Ver detalhes
CONN HEADER VERT 8POS 3MM10132450-0821GLFCONN HEADER VERT 8POS 3MM0 - Immediate$0.42Ver detalhes
CONN HEADER VERT 10POS 3MM10132450-1021GLFCONN HEADER VERT 10POS 3MM32 - Immediate$0.90Ver detalhes
CONN HEADER VERT 12POS 3MM10132450-1221GLFCONN HEADER VERT 12POS 3MM2986 - Immediate$1.02Ver detalhes

Receptacle Housing

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 8POS 3.00MM10132445-08LFCONN RCPT HSG 8POS 3.00MM345 - Immediate$0.27Ver detalhes
CONN RCPT HSG 4POS 3.00MM10132445-04LFCONN RCPT HSG 4POS 3.00MM6 - Immediate$0.19Ver detalhes
CONN RCPT HSG 10POS 3.00MM10132445-10LFCONN RCPT HSG 10POS 3.00MM8320 - Immediate$0.31Ver detalhes
CONN RCPT HSG 12POS 3.00MM10132445-12LFCONN RCPT HSG 12POS 3.00MM3615 - Immediate$0.34Ver detalhes
Published: 2018-01-19