Minitek® Power Hand Crimp Tools

Amphenol ICC’s hand crimping tools offer ease of use for quick prototyping

Image of Amphenol ICC Minitek® Power Hand Crimp ToolsAmphenol Communications Solutions’ Minitek hand crimping tools are professionally designed for applications in the prototyping phase or small production quantities. The hand tool has a mechanism that opens automatically after making the last advance of the ratchet with an ergonomic handle for an optimal grip. These hand tools are designed for Amphenol’s Minitek Power 3.0, 4.2, and 5.7 series.

Depending on the model, the pliers are provided with different crimping cavities giving multiple possibilities for crimping the cable in one convenient tool.

Features
  • Designed for Minitek Power 3.0, 4.2, and 5.7 series terminals
  • Ease of use for quick prototyping
  • Reliable high-quality crimping tool
  • Lightweight and portable
Applications
  • General market
  • Commercial appliances
  • Industrial automation
  • Medical
  • Robotics test and measurements

Minitek® Power Hand Crimp Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOL HAND CRIMPER10159387-001TOOL HAND CRIMPER1 - Immediate$818.20Ver detalhes
MINITEK PWR 3.0, HAND CRIMP TOOL10159387-002MINITEK PWR 3.0, HAND CRIMP TOOL2 - Immediate$803.94Ver detalhes
MINITEK PWR 3.0, HAND CRIMP TOOL10159387-003MINITEK PWR 3.0, HAND CRIMP TOOL3 - Immediate$856.94Ver detalhes
MINITEK PWR 3.0, HAND CRIMP TOOL10159387-004MINITEK PWR 3.0, HAND CRIMP TOOL0 - Immediate$856.94Ver detalhes
MINITEK PWR 3.0, HAND CRIMP TOOL10159387-005MINITEK PWR 3.0, HAND CRIMP TOOL1 - Immediate$868.38Ver detalhes
MINITEK PWR 4.2, HAND CRIMP TOOL10159388-001MINITEK PWR 4.2, HAND CRIMP TOOL1 - Immediate$803.94Ver detalhes
TOOL HAND CRIMPER10159388-002TOOL HAND CRIMPER0 - Immediate$759.90Ver detalhes
TOOL HAND CRIMPER10159388-003TOOL HAND CRIMPER0 - Immediate$759.90Ver detalhes
MINITEK PWR 4.2, HAND CRIMP TOOL10159388-004MINITEK PWR 4.2, HAND CRIMP TOOL1 - Immediate$868.38Ver detalhes
MINITEK PWR 4.2, HAND CRIMP TOOL10159388-005MINITEK PWR 4.2, HAND CRIMP TOOL1 - Immediate$803.94Ver detalhes
MINITEK PWR 5.7, HAND CRIMP TOOL10160974-001MINITEK PWR 5.7, HAND CRIMP TOOL3 - Immediate
1 - Marketplace
$899.74Ver detalhes
MINITEK PWR 3.0, HAND CRIMP TOOL10163639-001MINITEK PWR 3.0, HAND CRIMP TOOL1 - Immediate$795.86Ver detalhes
Published: 2022-11-09