Minitek™ MicroSpaceXS™ 1.27 mm Connectors

Amphenol Communications Solutions’ Minitek MicroSpaceXS connectors are an ideal choice when high ‎vibration endurance is required

Image of Amphenol Communications Solutions’ Minitek MicroSpaceXS™Amphenol Communications Solutions’ compact design addresses the growing demand for miniaturizing components. The Minitek MicroSpaceXS 1.27 mm wire-to-wire ‎connector can reduce the PCB footprint by 50% due to the increase in signal density. This connector has a nominal current carrying ‎capacity of up to 4 A and an external cable diameter of up to 1.4 mm. The unique design of the Minitek MicroSpaceXS CtW makes ‎this solution and contact pitch compatible with LV214 Severity-2 and USCAR-T2V2. These contacts are the ideal choice when high ‎vibration endurance, primary latch, TPA, CPA, Poka Yoke, and Kojiri safe are required with flexible configurations‎.

Features
  • Design based on existing and proven design controls
  • Existing crimp section and automated crimp tooling up to 22 AWG
  • 4 N normal force for vibration and >75 N connector locking strength
  • Suitable for harsh environments
  • High vibration and locking resistance
  • Terminal position assurance (TPA)
Applications
  • Industrial and instrumentation
  • Lighting
  • Automotive
  • Cameras/sensors
  • HVAC
  • Headliner
  • Lighting

Minitek™ MicroSpaceXS™

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MINITEK MICROSPACEXS,1.27MM CRIM10155447-111LFMINITEK MICROSPACEXS,1.27MM CRIM0 - Immediate$0.17Ver detalhes
MINITEK MICROSPACEXS,1.27MM CRIM10155447-112LFMINITEK MICROSPACEXS,1.27MM CRIM0 - Immediate$0.13Ver detalhes
MINITEK MICROSPACEXS,1.27MM CRIM10155447-113LFMINITEK MICROSPACEXS,1.27MM CRIM8393 - Immediate$0.14Ver detalhes
MINITEK MICROSPACEXS,1.27MM CRIM10155447-311LFMINITEK MICROSPACEXS,1.27MM CRIM10636 - Immediate$0.15Ver detalhes
MINITEK MICROSPACEXS,1.27MM CRIM10155447-312LFMINITEK MICROSPACEXS,1.27MM CRIM14002 - Immediate$0.16Ver detalhes
MINITEK MICROSPACEXS,1.27MM CRIM10155447-313LFMINITEK MICROSPACEXS,1.27MM CRIM0 - Immediate$0.15Ver detalhes
MICROSPACEXS 1.27MM CRIMP10155449-111LFMICROSPACEXS 1.27MM CRIMP10938 - Immediate$0.15Ver detalhes
MICROSPACEXS UNSEALED 1.27MM CRI10155500-A102KLFMICROSPACEXS UNSEALED 1.27MM CRI126 - Immediate$0.82Ver detalhes
CONN MICROSPACEXS,1.27MM CRIM10155500-A108KLFCONN MICROSPACEXS,1.27MM CRIM44 - Immediate$0.97Ver detalhes
MICROSPACE-10155500-A110KLF10155500-A110KLFMICROSPACE-10155500-A110KLF1394 - Immediate$1.17Ver detalhes
CONN MICROSPACEXS,1.27MM CRIM10155500-A208KLFCONN MICROSPACEXS,1.27MM CRIM222 - Immediate$2.05Ver detalhes
R/A MICROSPACE XS HEADER-101555010155500-A210KLFR/A MICROSPACE XS HEADER-10155500 - Immediate$1.23Ver detalhes
CONN MICROSPACEXS,1.27MM CRIM10155500-A308KLFCONN MICROSPACEXS,1.27MM CRIM0 - Immediate
2160 - Marketplace
$1.93Ver detalhes
6PIN XS RECEPTACLE-10155504-A00610155504-A006LF6PIN XS RECEPTACLE-10155504-A0060 - ImmediateSee Page for PricingVer detalhes
CONN RCPT HSG 8POS 2.54MM10155504-A008LFCONN RCPT HSG 8POS 2.54MM586 - Immediate$1.68Ver detalhes
MICROSPACE XS RECEPTICLE-101555010155504-A010LFMICROSPACE XS RECEPTICLE-10155504004 - Immediate$1.79Ver detalhes
XS RECEPTACLE-10155504-B008LF10155504-B008LFXS RECEPTACLE-10155504-B008LF4783 - Immediate$1.68Ver detalhes
MICROSPACEXS 1.27MM CRIMP10155520-A008LFMICROSPACEXS 1.27MM CRIMP199 - Immediate$2.32Ver detalhes
MICROSPACEXS 1.27MM EXTRACTION T10172034-000LFMICROSPACEXS 1.27MM EXTRACTION T40 - Immediate$145.68Ver detalhes
Published: 2023-04-24