Minitek Microspace™ 1.27 mm Crimp-to-Wire Connectors

FCI Basics' crimp-to-wire connector platform's unique design enables LV214 Severity-2 and performs at 1.27 mm pitch

Image of FCI Basics Minitek Microspace™ Crimp-to-Wire ConnectorThe FCI Basics Minitek Microspace crimp-to-wire connector platform's unique design enables LV214 Severity-2 and performs at 1.27 mm pitch. The Minitek Microspace is available in single and double row versions with top and side latch configurations. The connector is rated up to 100 mating cycles on Gold/GXT® contacts and enables a current rating of up to 4 A per contact. LV214 Severity-2 compatibility makes this crimp-to-wire connector especially suitable for automotive applications. Moreover, this vibration-tolerant product is marked by its high connector locking strength of more than 75N.

Minitek Microspace Datasheet

Minitek Microspace Product Specification

Minitek Microspace Application Specification

Features
  • LV214 Severity-2 compatible
  • Keying to prevent visual mismatching
  • Terminal positioning assurance (TPA)
  • Primary and secondary contact retention
  • Connector positioning assurance (CPA)
  • Accommodates wire range up to 22 AWG
Applications
  • Automotive
  • Automotive lighting
  • Industrial and instrumentation

Minitek Microspace™ 1.27 mm Crimp-to-Wire Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MICROSPACE TERMINAL-FEMALE10141272-111LFMICROSPACE TERMINAL-FEMALE3828 - Immediate$0.14Ver detalhes
MICROSPACE TERMINAL-FEMALE10141272-112LFMICROSPACE TERMINAL-FEMALE19696 - Immediate$0.15Ver detalhes

Minitek Microspace™ 1.27 mm Crimp-to-Wire Headers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN MICROSPACE HDR-ASSY STG S10142634-102KLFCONN MICROSPACE HDR-ASSY STG S0 - ImmediateSee Page for PricingVer detalhes
CONN MICROSPACE HDR-ASSY STG T10142344-104KLFCONN MICROSPACE HDR-ASSY STG T4671 - Immediate$1.61Ver detalhes
CONN MICROSPACE HDR-ASSY STG T10143535-104KLFCONN MICROSPACE HDR-ASSY STG T972 - Immediate$1.61Ver detalhes
CONN MICROSPACE HDR-ASSY STG S10142634-108KLFCONN MICROSPACE HDR-ASSY STG S204 - Immediate$18.55Ver detalhes
CONN MICROSPACE HDR-ASSY STG T10143535-106KLFCONN MICROSPACE HDR-ASSY STG T630 - Immediate$1.88Ver detalhes
CONN MICROSPACE HDR-ASSY STG T10143535-108KLFCONN MICROSPACE HDR-ASSY STG T33 - Immediate$2.20Ver detalhes
CONN MICROSPACE HDR-ASSY STG S10143578-108KLFCONN MICROSPACE HDR-ASSY STG S196 - Immediate$8.36Ver detalhes
CONN MICROSPACE HDR-ASSY STG T10143535-112KLFCONN MICROSPACE HDR-ASSY STG T806 - Immediate$2.42Ver detalhes
CONN MICROSPACE HDR-ASSY STG S10143578-102KLFCONN MICROSPACE HDR-ASSY STG S0 - ImmediateSee Page for PricingVer detalhes
CONN MICROSPACE HDR-ASSY STG T10142344-106KLFCONN MICROSPACE HDR-ASSY STG T170 - Immediate$1.88Ver detalhes
CONN MICROSPACE HDR-ASSY STG T10142344-108KLFCONN MICROSPACE HDR-ASSY STG T11 - Immediate$2.20Ver detalhes
CONN MICROSPACE HDR-ASSY STG T10142344-112KLFCONN MICROSPACE HDR-ASSY STG T84 - Immediate$2.42Ver detalhes

Minitek Microspace™ 1.27 mm Crimp-to-Wire Housings

ImagemNúmero de peça do fabricanteDescriçãoNúmero de fileirasAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 4POS10142348-004LFCONN RCPT HSG 4POS2668 - Immediate$1.21Ver detalhes
CONN RCPT HSG 6POS10142348-006LFCONN RCPT HSG 6POS20 - Immediate$1.39Ver detalhes
CONN RCPT HSG 8POS 1.27MM10142632-008LFCONN RCPT HSG 8POS 1.27MM2388 - Immediate$1.46Ver detalhes
CONN RCPT HSG 8POS10142348-008LFCONN RCPT HSG 8POS20 - Immediate$1.63Ver detalhes
CONN RCPT HSG 12POS10142348-012LFCONN RCPT HSG 12POS21064 - Immediate$1.81Ver detalhes

Crimp Wire Leads

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MICROSPACECRIMPED LEAD WITH TIN10162767-M0030YYLFMICROSPACECRIMPED LEAD WITH TIN1037 - Immediate$1.19Ver detalhes
MICROSPACECRIMPED LEAD WITH TIN10162767-L0030YYLFMICROSPACECRIMPED LEAD WITH TIN0 - Immediate$1.19Ver detalhes
Published: 2021-03-05