Minitek® 1.00 mm Wire-to-Board Connector System
Amphenol modular and fine pitch wire-to-board solution
The
Amphenol Minitek 1.00 mm connector system is the ideal solution for devices that require compact and low-profile connectors. These connectors are designed for fine pitch wire-to-board application with wire gauge range from 32 AWG to 28 AWG. Minitek 1.00 mm solution includes single-row vertical surface mount and right-angle surface mount configurations. The shrouded headers come with locking features for its mating receptacle.
Resources
- 1.00 mm pitch wire-to-board solution
- Low-profile design
- UL94V-0 flammability rated LCP material
- RoHS compliant and lead-free
- Halogen-free resin material
- Saves space with reduced PCB footprint
- Save PCB space
- High flammability rating
- Meets health and safety requirements
- Meets environmental requirements
Minitek® Connector System Contacts
| Imagem | Número de peça do fabricante | Descrição | Terminação do contato | Bitola do fio | Acabamento do contato | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10147604-01LF | CONN SOCKET 28-32AWG CRIMP TIN | Crimpagem | AWG 28-32 | Estanho | 188877 - Immediate | $0.10 | Ver detalhes |
Minitek® Connector System Headers
| Imagem | Número de peça do fabricante | Descrição | Espaço entre fileiras - Conjugado | Tipo de fixação | Acabamento do contato - Conjugado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10147605-00004LF | CONN HEADER SMD 4POS 1MM | - | Push-Pull | Estanho | 11095 - Immediate | $0.79 | Ver detalhes |
![]() | ![]() | 10147605-00005LF | CONN HEADER SMD 5POS 1MM | - | Push-Pull | Estanho | 16265 - Immediate | $0.82 | Ver detalhes |
Minitek® Connector System Housings
| Imagem | Número de peça do fabricante | Descrição | Número de fileiras | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 10147603-00004LF | CONN RCPT HSG 4POS 1.00MM | 1 | 10448 - Immediate | $0.19 | Ver detalhes |
![]() | ![]() | 10147603-00005LF | CONN RCPT HSG 5POS 1.00MM | 1 | 9719 - Immediate | $0.19 | Ver detalhes |