Mini USB 2.0 Connector
FCI Basics' connector is a 0.5 GB/s mini form-factor consumer interface
The FCI Basics Mini USB 2.0 connector delivers a data transfer rate of up to 480 MB/s. The connector takes up about 1/8 of the space of a standard USB Type B interface and has five circuits. One circuit is reserved for future use in host identification between devices. These portable devices are ideal for consumer applications and charging. The connectors are available in SMT and through-hole receptacles. Amphenol offers customized designs of the Type B connector to suit various customer requirements.
- Plug operation with a snap catch feature and tactile feel for easy connection
- Supports USB 2.0 high-speed 480 MB/s communication
- Full metal shielding for enhanced EMI performance
- Durability of 5,000 mating and unmating cycles
- Halogen-free
- Consumer
- Industrial and instrumentation
- Automotive
Mini USB 2.0 Connectors
| Imagem | Número de peça do fabricante | Descrição | Terminação | Temperatura de operação | Material da carcaça/blindagem | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10033526-N3212LF | CONN RCPT MINI USB B 5POS SMD RA | Solda | -25°C a 85°C | Liga de cobre | 7588 - Immediate | $0.78 | Ver detalhes |
![]() | ![]() | 10119313-301CLF | CONN RCPT USB2.0 MINI B 5POS TH | Solda | - | Liga de cobre | 3001 - Immediate | $0.99 | Ver detalhes |
![]() | ![]() | 10119313-301TLF | CONN RCPT USB2.0 MINI B 5POS TH | Solda | - | Liga de cobre | 8634 - Immediate | $0.81 | Ver detalhes |
![]() | ![]() | 10033526-N3212MLF | CONN RCPT MINI USB B 5POS SMD RA | Solda | -25°C a 85°C | Liga de cobre | 18502 - Immediate | $0.89 | Ver detalhes |
![]() | ![]() | 10033527-N3212MLF | CONN RCPT USB2.0 MINI AB SMD R/A | Solda | -25°C a 85°C | Liga de cobre | 8849 - Immediate | $0.73 | Ver detalhes |
![]() | ![]() | 10033527-N3212LF | MINI USB AB TYPE RECEPT | Solda | -25°C a 85°C | Liga de cobre | 6141 - Immediate | $0.54 | Ver detalhes |
![]() | ![]() | 10033526-N3222MLF | MINI USB B TYPE RECEPT | Solda | -25°C a 85°C | Liga de cobre | 4717 - Immediate | $0.89 | Ver detalhes |
![]() | ![]() | 10033527-N3112MLF | MINI USB AB TYPE RECEPT | Solda | -25°C a 85°C | Liga de cobre | 4968 - Immediate | $0.50 | Ver detalhes |