Metral® HDXS IO Connector

Amphenol Metral HDXS provides interconnection for differential pairs with very low crosstalk

Image of Amphenol ICC’s Metral® HDXS IO ConnectorAmphenol's Metral HDXS is a cable-to-board connector designed for high-end telecom applications, including telecom access equipment and base stations. Metral HDXS is designed with minimum guaranteed clearance and creepage distances to comply with ANSI requirements of resistibility to overvoltages of up to 2500 V. It is ideal for use in ADSL/VDSL for harsh environments. Metral HDXS provides interconnection for differential pairs with very low crosstalk. These connectors are available in six row, right-angle headers with press-fit and pin-in-paste terminations and as cable connectors. Cable connector kits are field installable.

Resources:

Features
  • Dual IDC termination improves reliability
  • Press-fit versions available
  • Withstands voltage up to 2500 V
Applications
  • Communications

Metral® HDXS IO Connector

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE CONNECTOR10076192-101LFCABLE CONNECTOR0 - Immediate
99 - Marketplace
$40.03Ver detalhes
CONN HEADER 72POS PNL MNT10075388-101LLFCONN HEADER 72POS PNL MNT0 - Immediate
78 - Marketplace
$10.74Ver detalhes
Published: 2021-03-29