Metral® Board Connectors
Amphenol’s connectors are rated for backplane, coplanar, and mezzanine applications
Amphenol's Metral product family offers the broadest range of backplane connector solutions which includes right-angle and vertical versions for both header and receptacle series. The connectors are designed in accordance with IEC 61076-4-104 and Telcordia GR-1217-CORE.
Metral headers and receptacles offer a high contact density of 250 contacts per 100 mm connector length and a contact pitch of 2 mm. They are available in 4- and 5-row versions. The vertical headers and receptacles can be used for mezzanine applications and the right-angle headers and receptacles for coplanar applications. The backplane connectors meet Futurebus+ standards to support applications in data, industrial and instrumentation, medical, and telecom markets.
Resources
- Vertical and right-angle versions for both headers and receptacles
- Available in press-fit, solder-to-board and pin-in-past
- Versatile application support
- Communication
- Data
- Medical
- Industrial and instrumentation
Metral® Board Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 88945-102LF | CONN RCPT 24POS EDGE MNT | 1938 - Immediate | $4.85 | Ver detalhes |
![]() | ![]() | 74741-101LF | CONN HEADER 30POS PCB | 1398 - Immediate | $4.89 | Ver detalhes |
![]() | ![]() | 88947-102LF | CONN RCPT 96POS EDGE MNT | 2 - Immediate 8800 - Marketplace | $15.18 | Ver detalhes |
![]() | ![]() | 89047-102LF | CONN RCPT 30POS EDGE MNT | 922 - Immediate | $5.95 | Ver detalhes |
![]() | ![]() | 70232-116LF | CONN HEADER 24POS PCB | 1160 - Immediate | $2.53 | Ver detalhes |
![]() | ![]() | 88952-101LF | CONN HEADER 48POS PCB | 53 - Immediate | $5.49 | Ver detalhes |
![]() | ![]() | HM1L42LAP000H6PLF | CONN HEADER 48POS EDGE MNT | 357 - Immediate | $4.31 | Ver detalhes |
![]() | ![]() | 89094-102LF | CONN RCPT 120POS EDGE MNT | 436 - Immediate | $18.64 | Ver detalhes |
![]() | ![]() | 88951-101LF | CONN HEADER 24POS PCB | 534 - Immediate | $4.04 | Ver detalhes |
![]() | ![]() | 88953-101LF | CONN HEADER 96POS PCB | 403 - Immediate | $8.66 | Ver detalhes |
![]() | ![]() | 89036-102LF | CONN RCPT 48POS EDGE MNT | 1215 - Immediate | $6.61 | Ver detalhes |
![]() | ![]() | 88946-102LF | CONN RCPT 48POS EDGE MNT | 280 - Immediate | $8.58 | Ver detalhes |
![]() | ![]() | 89093-102LF | CONN RCPT 60POS EDGE MNT | 1690 - Immediate | $7.96 | Ver detalhes |
![]() | ![]() | 89007-116LF | CONN HEADER 60POS PCB | 90 - Immediate | $5.17 | Ver detalhes |
![]() | ![]() | 89008-116LF | CONN HEADER 120POS PCB | 480 - Immediate | $6.21 | Ver detalhes |
![]() | ![]() | 89037-102LF | CONN RCPT 96POS EDGE MNT | 918 - Immediate | $10.55 | Ver detalhes |
![]() | ![]() | 89006-116LF | CONN HEADER 30POS PCB | 1907 - Immediate | $5.08 | Ver detalhes |
![]() | ![]() | 85757-1101LF | CONN RCPT 24POS PCB | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 85758-1101LF | CONN RCPT 48POS PCB | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 88948-102LF | CONN RCPT 192POS EDGE MNT | 114 - Immediate | $26.38 | Ver detalhes |