Dubox® 2.54 mm Board/Wire-to-Board Connectors

FCI Basics' Dubox solution includes through-hole and surface-mount part options in single- or double-rows

Image of Amphenol FCI's Dubox® 2.54 mm Board/Wire-to-Board Connectors The FCI Basics' Dubox solution is a comprehensive and extensive connector product family designed with solder tails self-center on circuit pads to assure coplanarity and available with a locating feature to maintain alignment for soldering and facilitates robot placement. The Dubox solution includes through-hole and surface-mount part options with single- or double-rows.The solution also includes straight or right angle orientation from 2- to 50-positions. The Dubox solution can be used at 3 A per contact as maximum current rating. To enable low insertion force and high reliable electrical performances the Dubox solution has a dual-beam design and the contact has been pre-stressed. Moreover, the four-wall contact design warranties the signal protection.

Image of Amphenol ICC's Dubox® Connector Diagram (click to enlarge)

Image of Amphenol's Dubox® 2.54 mm Board/Wire-to-Board Connectors Diagram (click to enlarge)

FCI Basics' Dubox Shunts

Features and Benefits
  • Dual-beam contact design
  • Contact pre-stressed
  • Floating solder tails self-center on the circuit pads
  • Four wall contact design
  • Duplex plating
  • Locating feature available
  • High temperature performing raw material
  • According to DIN 41651 specification, HE13, and BT D2632
  • High-reliable electrical performances
  • Low insertion force required
  • Meets customer's specific needs and is useful for Mezzanine applications
  • Easy to assures the coplanarity
  • Signal protection
  • Cost efficient
  • Mates with very short pins (5 mm) stackable end-to-end and side-by-side

Dubox Surface Mount Receptacles

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT 10POS 0.1 GOLD SMD89898-305ALFCONN RCPT 10POS 0.1 GOLD SMD1468 - Immediate$2.08Ver detalhes
CONN RCPT 6POS 0.1 GOLD SMD95290-303ALFCONN RCPT 6POS 0.1 GOLD SMD10422 - Immediate$0.96Ver detalhes
CONN RCPT 10POS 0.1 GOLD SMD95290-305ALFCONN RCPT 10POS 0.1 GOLD SMD0 - Immediate$4.51Ver detalhes
CONN RCPT 18POS 0.1 GOLD SMD R/A71609-309LFCONN RCPT 18POS 0.1 GOLD SMD R/A36 - Immediate$3.23Ver detalhes
CONN RCPT 20POS 0.1 GOLD SMD89898-310ALFCONN RCPT 20POS 0.1 GOLD SMD255 - Immediate$3.82Ver detalhes

Dubox Through Hole Receptacles

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT 8POS 0.1 GOLD PCB75915-308LFCONN RCPT 8POS 0.1 GOLD PCB1035 - Immediate$1.35Ver detalhes
CONN RCPT 30POS 0.1 GOLD PCB76342-315LFCONN RCPT 30POS 0.1 GOLD PCB711 - Immediate$4.99Ver detalhes
CONN RCPT 8POS 0.1 GOLD PCB87606-804LFCONN RCPT 8POS 0.1 GOLD PCB240 - Immediate$1.31Ver detalhes
CONN RCPT 10POS 0.1 GOLD PCB71991-805LFCONN RCPT 10POS 0.1 GOLD PCB231 - Immediate$1.98Ver detalhes
CONN RCPT 36POS 0.1 GOLD PCB87606-318LFCONN RCPT 36POS 0.1 GOLD PCB0 - Immediate
40 - Marketplace
$4.68Ver detalhes

Dubox Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 2POS 2.54MM65240-002LFCONN RCPT HSG 2POS 2.54MM3915 - Immediate$0.28Ver detalhes
CONN RCPT HSG 3POS 2.54MM65240-003LFCONN RCPT HSG 3POS 2.54MM2207 - Immediate$0.26Ver detalhes
CONN RCPT HSG 4POS 2.54MM65240-004LFCONN RCPT HSG 4POS 2.54MM3254 - Immediate$0.35Ver detalhes
CONN RCPT HSG 4POS 2.54MM65239-002LFCONN RCPT HSG 4POS 2.54MM3815 - Immediate$0.39Ver detalhes
CONN RCPT HSG 6POS 2.54MM65239-003LFCONN RCPT HSG 6POS 2.54MM3058 - Immediate$0.46Ver detalhes

Dubox Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOCKET 22-30AWG CRIMP GOLD76347-301LFCONN SOCKET 22-30AWG CRIMP GOLD29638 - Immediate$0.15Ver detalhes
CONN SOCKET 22-30AWG CRIMP GOLD76347-302LFCONN SOCKET 22-30AWG CRIMP GOLD19026 - Immediate$0.17Ver detalhes
CONN SOCKET 22-30AWG CRIMP TIN76357-401LFCONN SOCKET 22-30AWG CRIMP TIN26136 - Immediate$0.23Ver detalhes
CONN SOCKET 22-30AWG CRIMP GOLD76357-301LFCONN SOCKET 22-30AWG CRIMP GOLD15672 - Immediate$0.28Ver detalhes
CONN SOCKET 22-30AWG CRIMP GOLD76347-303LFCONN SOCKET 22-30AWG CRIMP GOLD12840 - Immediate$0.34Ver detalhes

Crimp Wire Leads

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DUBOXCRIMPED LEAD WITH TIN PLATE10164492-K0030TLFDUBOXCRIMPED LEAD WITH TIN PLATE228 - Immediate$1.12Ver detalhes
DUBOXCRIMPED LEAD WITH TIN PLATE10164492-K0030GLFDUBOXCRIMPED LEAD WITH TIN PLATE2177 - Immediate$1.12Ver detalhes
DUBOXCRIMPED LEAD WITH TIN PLATE10164492-M0030TLFDUBOXCRIMPED LEAD WITH TIN PLATE2 - Immediate
500 - Marketplace
$1.12Ver detalhes
DUBOXCRIMPED LEAD WITH TIN PLATE10164492-M0030GLFDUBOXCRIMPED LEAD WITH TIN PLATE0 - ImmediateSee Page for PricingVer detalhes
Published: 2017-05-11