DIN 41612 Power Connectors

Amphenol's power connector series includes connectors for board-mount or rack applications

Image of Amphenol ICC's DIN 41612 Power ConnectorsAmphenol DIN power connector offers a range of contacts with medium power of 5.5 A and high power of 15 A. This series includes connectors for board-mount or rack applications and is available in a vertical receptacle and right-angle header mating combination.

A medium power version is available in two-row versions up to 32 positions or three rows up to 48 positions. High-power versions are available in two rows of 15 positions. A mix of both medium and high power is also available.

Resources

Features
  • Up to 15 A per contact
  • Power options include high, medium, or a mix of both
  • Up to 48 positions
Applications
  • Communication
  • Data
  • Consumer
  • Industrial and instrumentation

DIN 41612 Power Connector

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesAvailable QuantityPreçoVer detalhes
CONN DIN RCPT 15POS51590291519620LFCONN DIN RCPT 15POS15 (alimentação)267 - Immediate$9.91Ver detalhes
CONN DIN HDR 15POS51590291523660LFCONN DIN HDR 15POS15 (alimentação)0 - Immediate$9.05Ver detalhes
Published: 2021-04-02