DensiStak™ Board-to-Board Connector
Amphenol FCI's connector provides a solution connecting chips with high-speed, low-speed, and power needs
Amphenol FCI Basics DensiStak connector is designed with eleven rows of 1,000+ high-density pins, and high speed up to PCIe® Gen 4 with 16 GB per second.
This connector offers a reliable dual-beam contact system and compact size with a pitch of 0.80 mm x 1.25 mm. The DensiStak connectors are USCAR-2 compliant and have optional shields.
- High-density 11-row 1,000+ positions
- Connects chips with high-speed, low-speed, and power needs
- High-speed performance: up to 16 GB/s
- Protocols: PCIe Gen 4, Ethernet, USB, DP, and MIPI
- Dual-beam contact system
- Reliable design
- Compact design: 0.80 mm (width) x 1.25 mm (height)
- Saves board space
- USCAR-2 compliant
- Supports automotive applications
- Open-pin-field design
- Design flexibility
- Surface-mount soldering tails
- Enables easy soldering
- RoHS-compliant and halogen-/lead-free
- Meets health, safety, and environmental requirements
- UL94V-0 high-temperature material
- Withstands harsh environments
- Advanced driver assistance systems (ADAS)
- Servers
- Storage
- Artificial intelligence (AI)
- Industrial
- Sensing and instrumentation
DensiStak™ Board-to-Board Connectors
| Imagem | Número de peça do fabricante | Descrição | Tipo de conector | Número de posições | Passo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10169064-5006100LF | REC 550PIN 6H WITHOUT-SHIELD | Receptáculo, Contatos da Tira Central | 550 | 0,031" (0,80mm) | 620 - Immediate | $46.21 | Ver detalhes |
![]() | ![]() | 10169063-5002100LF | HED 550PIN 2H WITHOUT-SHIELD | Barra de pinos, Contatos da Tira Central | 220 | 0,031" (0,80mm) | 760 - Immediate | $46.21 | Ver detalhes |
![]() | ![]() | 10169063-5602100LF | DENSISTAK HEADER, H2, 0.80MM X 1 | Barra de pinos, Contatos da Tira Central | 616 | 0,031" (0,80mm) | 517 - Immediate | $50.26 | Ver detalhes |
![]() | ![]() | 10169064-5606100LF | DENSISTAK RECEPTACLE, R6, 0.80MM | Receptáculo, Contatos da Tira Central | 616 | 0,031" (0,80mm) | 637 - Immediate | $50.26 | Ver detalhes |