DensiMate™ 1.25 mm Wire-to-Board Connectors
Amphenol FCI compact and reliable wire-to-board connector solutions are ideal for miniature applications
The Amphenol FCI DensiMate connector system provides highly reliable performance, which meets industrial automation and IT/datacom challenges. With a wire gauge range from 30 AWG to 26 AWG, these connectors are available in double-row, vertical SMT, and right-angle SMT configurations. DensiMate comes with an active latch to provide enhanced contact reliability.
- Space-saving 1.25 mm pitch connector with positive lock
- Current rating: up to 3.6 A
- Accommodates wire range from 30 AWG to 26 AWG
- Wide active latch with high locking strength
- Dual-contact terminal design
- Operating temperature: up to +105°C
- Various plating options
- Data: IT/datacom, storage, switch routers, servers
- IoT: PV inverters and batteries, heat pumps, smart meters, lighting
- Industrial and instrumentation: factory automation, smart sensors, PLCs, motion controls, industrial Ethernet, switches, building automation
DensiMate™ 1.25 mm Wire-to-Board Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10175503-1010KLF | DENSIMATE 1.25, HEADER, RIGHT AN | 400 - Immediate | $1.18 | Ver detalhes |
![]() | ![]() | 10175503-1020KLF | DENSIMATE 1.25, HEADER, RIGHT AN | 0 - Immediate | $1.66 | Ver detalhes |
![]() | ![]() | 10175503-1030KLF | DENSIMATE 1.25, HEADER, RIGHT AN | 0 - Immediate | $2.13 | Ver detalhes |
![]() | ![]() | 10175511-1010LF | DENSIMATE 1.25, RECETPACLE, 2X5P | 1000 - Immediate | $0.37 | Ver detalhes |
![]() | ![]() | 10175511-1020LF | DENSIMATE 1.25, RECETPACLE, 2X10 | 500 - Immediate | $0.38 | Ver detalhes |
![]() | ![]() | 10175511-1030LF | DENSIMATE 1.25, RECETPACLE, 2X15 | 453 - Immediate | $0.39 | Ver detalhes |
Contacts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10175510-001LF | DENSIMATE 1.25, TERMINAL, TIN PL | 19440 - Immediate | $0.10 | Ver detalhes |
Tooling
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10180701-001HT | DENSIMATE 1.25MM HAND TOOL (26-3 | 3 - Immediate | $698.90 | Ver detalhes |