BergStik® 2.54 mm Unshrouded Headers

FCI Basics' BergStik solution is a comprehensive connector product family with 2.54 mm pitch

Image of Amphenol FCI's BergStik 2.54 mm Unshrouded Headers The FCI Basics' BergStik 2.54 mm unshrouded headers are available in surface-mount (SMT), through-hole (THT), press-fit, stacking, and pin-in-paste (PIP) versions. Designed in single and double row, they are available in straight or right angle options, from 2- to 72-positions. Featuring a "breakaway" design, each connector can be cut or broken to length to suit the application profile. The maximum current rating is 3 A per contact. This product range is extended with BergStik 2.54 mm unshrouded vertical headers in 0.25 μm plating, available in standard sizes. It offers an economical solution for various applications. It is also specified up to 100 mating cycles. BergStik product range provides board-to-board, wire to-board, and cable-to-board interconnect solutions for all electronic equipment and devices.

Image of Amphenol ICC's BergStik® 2.54 mm Unshrouded Headers Diagram

BergStik® 2.54 mm Unshrouded Headers

Features and Benefits
  • High temperature thermoplastic material
  • Variable spacing height for stacking headers
  • Allow dual entry; mating from top or bottom
  • Blank 0.64 mm square contacts present four surfaces of equal quality
  • Standoff design
  • Duplex plating
  • Tin-lead plating in press-fit area
  • Retention legs option
  • Press-fit designed to fit 1.02 mm diameter hole, solder-to-board product
  • Meets DIN 41651 specification, HE13, and BT D2632
  • Reflow compatible
  • Cater to a wide range of applications
  • Suitable for mezzanine application and give more flexibility in meeting different stack height requirements
  • Can be used for wire wrapping
  • Allow cleaning to remove soldering contamination
  • Cost-efficient
  • Easy pin insertion onto PCB
  • High retention force onto PCB
  • Same layout on THT and press-fit
  • Qualified products

Single Row Headers

ImagemNúmero de peça do fabricanteDescriçãoEstiloAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 2POS 2.54MM77311-118-02LFCONN HEADER VERT 2POS 2.54MMPlaca para placa60769 - Immediate$0.18Ver detalhes
CONN HEADER VERT 2POS 2.54MM77311-818-02LFCONN HEADER VERT 2POS 2.54MMPlaca para placa6707 - Immediate$0.20Ver detalhes
CONN HEADER VERT 6POS 2.54MM77311-818-06LFCONN HEADER VERT 6POS 2.54MMPlaca para placa2557 - Immediate$0.45Ver detalhes
CONN HEADER VERT 5POS 2.54MM77311-462K05LFCONN HEADER VERT 5POS 2.54MMPlaca para placa9984 - Immediate$1.11Ver detalhes
CONN HEADER VERT 3POS 2.54MM77311-818-03LFCONN HEADER VERT 3POS 2.54MMPlaca para placa3506 - Immediate$0.26Ver detalhes

Dual Row Headers

ImagemNúmero de peça do fabricanteDescriçãoEstiloAvailable QuantityPreçoVer detalhes
CONN HEADER SMD 4POS 2.54MM95278-101A04LFCONN HEADER SMD 4POS 2.54MMPlaca para placa9390 - Immediate$1.12Ver detalhes
CONN HEADER SMD 6POS 2.54MM95278-101A06LFCONN HEADER SMD 6POS 2.54MMPlaca para placa19784 - Immediate$1.17Ver detalhes
CONN HEADER SMD 10POS 2.54MM54202-G0805LFCONN HEADER SMD 10POS 2.54MMPlaca para placa3525 - Immediate$0.87Ver detalhes
CONN HEADER SMD 10POS 2.54MM95278-101A10LFCONN HEADER SMD 10POS 2.54MMPlaca para placa230 - Immediate$1.37Ver detalhes
CONN HEADER SMD 14POS 2.54MM95278-101A14LFCONN HEADER SMD 14POS 2.54MMPlaca para placa4647 - Immediate$1.29Ver detalhes
Published: 2017-05-11