BergStak® 0.40 mm Board-to-Board Connectors

Amphenol's fine-pitch, wide-range, anti-vibration, high-speed board-to-board connectors support signal speeds up to 16 Gb/s

Image of Amphenol FCI's BergStak® 0.40 mm Board-to-Board Connectors Amphenol Communications Solutions' BergStak compact board-to-board connectors utilize a 0.40 mm pitch with stack heights of 1.5 mm and 4 mm with 10 to 100 positions. The contact lock function and the shock-absorbing ribs on the housing make this connector highly suitable for high-vibration applications. BergStak 0.40 mm supports signal speeds up to 16 Gb/s and can be soldered on FPC for flexible board-to-board connections.

Features
  • Space-saving 0.40 mm contact pitch and positions from 10 to 100
  • 1.5 mm and 4 mm stack heights
  • Contact-lock function provides high mating reliability
  • High-speed performance: 16 Gb/s (PCIe®/USB)
  • Self-alignment feature to support FPC-to-board applications
  • Withstands high levels of vibration
Applications
  • Advanced driver assistance systems (ADAS)
  • PCs/tablets
  • Smart devices
  • Servers/storage

BergStak® 0.40 mm Board-to-Board Connectors

ImagemNúmero de peça do fabricanteDescriçãoTipo de conectorAlturas do empilhamento conjugadoAltura acima da placaAvailable QuantityPreçoVer detalhes
BERGSTAK 0.40MM SA BOARD-TO-BOAR10142890-030A3EHLFBERGSTAK 0.40MM SA BOARD-TO-BOARReceptáculo, Contatos da Tira Central3,5mm0,124" (3,15mm)3291 - Immediate$1.31Ver detalhes
BERGSTAK 0.4MM, 10POSITION, RECE10164227-0101A1RLFBERGSTAK 0.4MM, 10POSITION, RECEReceptáculo, Contatos da Tira Central1,5mm0,057" (1,45mm)1696 - Immediate$0.51Ver detalhes
BERGSTAK 0.4MM, 10POSITION, HEAD10164228-0101A1RLFBERGSTAK 0.4MM, 10POSITION, HEADBarra de pinos, contatos externos encobertos1,5mm, 2mm, 2,5mm, 3mm, 3,5mm, 4mm0,045" (1,14mm)3837 - Immediate$0.53Ver detalhes
BERGSTAK 0.4MM, 24POSITION, HEAD10164228-0241A1RLFBERGSTAK 0.4MM, 24POSITION, HEADBarra de pinos, contatos externos encobertos1,5mm, 2mm, 2,5mm, 3mm, 3,5mm, 4mm0,045" (1,14mm)4778 - Immediate$0.65Ver detalhes
BERGSTAK 0.4MM, 34POSITION, HEAD10164228-0341A1RLFBERGSTAK 0.4MM, 34POSITION, HEADBarra de pinos, contatos externos encobertos1,5mm, 2mm, 2,5mm, 3mm, 3,5mm, 4mm0,045" (1,14mm)4875 - Immediate$0.71Ver detalhes
BERGSTAK 0.4MM, 24POSITION, RECE10164227-0241A1RLFBERGSTAK 0.4MM, 24POSITION, RECEReceptáculo, Contatos da Tira Central1,5mm0,057" (1,45mm)2818 - Immediate$0.69Ver detalhes
BERGSTAK 0.4MM, 40POSITION, HEAD10164228-0401A1RLFBERGSTAK 0.4MM, 40POSITION, HEADBarra de pinos, contatos externos encobertos1,5mm, 2mm, 2,5mm, 3mm, 3,5mm, 4mm0,045" (1,14mm)6102 - Immediate$0.73Ver detalhes
BERGSTAK 0.4MM, 50POSITION, HEAD10164228-0501A1RLFBERGSTAK 0.4MM, 50POSITION, HEADBarra de pinos, contatos externos encobertos1,5mm, 2mm, 2,5mm, 3mm, 3,5mm, 4mm0,045" (1,14mm)2830 - Immediate$0.79Ver detalhes
BERGSTAK 0.4MM, 34POSITION, RECE10164227-0341A1RLFBERGSTAK 0.4MM, 34POSITION, RECEReceptáculo, Contatos da Tira Central1,5mm0,057" (1,45mm)2884 - Immediate$0.79Ver detalhes
BERGSTAK 0.4MM, 50POSITION, RECE10164227-0501A1RLFBERGSTAK 0.4MM, 50POSITION, RECEReceptáculo, Contatos da Tira Central1,5mm0,057" (1,45mm)1239 - Immediate$0.91Ver detalhes
BERGSTAK 0.4MM, 80POSITION, HEAD10164228-0801A1RLFBERGSTAK 0.4MM, 80POSITION, HEADBarra de pinos, contatos externos encobertos1,5mm, 2mm, 2,5mm, 3mm, 3,5mm, 4mm0,045" (1,14mm)1848 - Immediate$1.42Ver detalhes
BERGSTAK 0.4MM, 100POSITION, HEA10164228-1001A1RLFBERGSTAK 0.4MM, 100POSITION, HEABarra de pinos, contatos externos encobertos1,5mm, 2mm, 2,5mm, 3mm, 3,5mm, 4mm0,045" (1,14mm)15 - Immediate$1.72Ver detalhes
BERGSTAK 0.4MM, 90POSITION, HEAD10164228-0901A1RLFBERGSTAK 0.4MM, 90POSITION, HEADBarra de pinos, contatos externos encobertos1,5mm, 2mm, 2,5mm, 3mm, 3,5mm, 4mm0,045" (1,14mm)2973 - Immediate$1.72Ver detalhes
BERGSTAK 0.4MM, 100POSITION, REC10164227-1001A1RLFBERGSTAK 0.4MM, 100POSITION, RECReceptáculo, Contatos da Tira Central1,5mm0,057" (1,45mm)0 - Immediate$1.77Ver detalhes
BERGSTAK 0.4MM, 20POSITION, HEAD10164228-0201A1RLFBERGSTAK 0.4MM, 20POSITION, HEADBarra de pinos, contatos externos encobertos1,5mm, 2mm, 2,5mm, 3mm, 3,5mm, 4mm0,045" (1,14mm)0 - Immediate$0.61Ver detalhes
BERGSTAK 0.4MM, 20POSITION, RECE10164227-0201A1RLFBERGSTAK 0.4MM, 20POSITION, RECEReceptáculo, Contatos da Tira Central1,5mm0,057" (1,45mm)19957 - Immediate$0.63Ver detalhes
BERGSTAK 0.4MM, 30POSITION, RECE10164227-0301A1RLFBERGSTAK 0.4MM, 30POSITION, RECEReceptáculo, Contatos da Tira Central1,5mm0,057" (1,45mm)2567 - Immediate$0.72Ver detalhes
BERGSTAK 0.40MM SA BOARD-TO-BOAR10142886-030A2EHLFBERGSTAK 0.40MM SA BOARD-TO-BOARBarra de pinos, contatos externos encobertos3,5mm0,055" (1,40mm)724 - Immediate$1.22Ver detalhes
BERGSTAK 0.4MM, 30POSITION, HEAD10164228-0301A1RLFBERGSTAK 0.4MM, 30POSITION, HEADBarra de pinos, contatos externos encobertos1,5mm, 2mm, 2,5mm, 3mm, 3,5mm, 4mm0,045" (1,14mm)3003 - Immediate$0.67Ver detalhes
BERGSTAK 0.4MM, 40POSITION, RECE10164227-0401A1RLFBERGSTAK 0.4MM, 40POSITION, RECEReceptáculo, Contatos da Tira Central1,5mm0,057" (1,45mm)6857 - Immediate$0.82Ver detalhes
Published: 2023-03-01