AirMax® Power Connectors

Amphenol's power connectors mount alongside their signal counterparts in applications

Image of Amphenol ICC's AirMax® Power Connectors Amphenol's AirMax power connectors are a perfect complement to Amphenol's ExaMAX®, AirMax, ZipLine®, and Millipacs® signal connectors. These power connectors mount alongside their signal counterparts and are used in applications where bulk current is delivered by backplane or midplane to power-consuming components on a mating daughter card.

Features
  • High-conductivity alloys plus air venting in the housings
  • Enables up to 80 A in a 12 mm wide 1x2 or 2x2 module
  • Assures compatibility with any hard metric signal connectors
  • Options for first-mate/last-break sequencing with 2 pin
  • Enables hot pluggable designs assuring high system up-times
  • Finger-safe backplane receptacles assure operator safety
  • Press-fit termination
  • Hard metric equipment practice
  • High-temperature housings suitable for reflow processing
  • Fits any manufacturing process
  • Multiple points of contact made of high-conductivity copper alloy
  • Unique housing design allows airflow
  • 1x2 version carries 40 A per contact for a total of 80 A per module
  • 2x2, 2x3, and 2x4 versions carry 20 A per contact
  • UL 60950 compliant (finger-safe)
  • Halogen and halogen-free versions are available
Applications
  • Medical
  • Communications
    • Switches
    • Routers
    • Access
    • Optical transmission
    • Wireless base stations
  • Data
    • Servers
    • Switches
    • Storage
  • Industrial and instrumentation
    • Test and measurement

AirMax® Power Connectors

ImagemNúmero de peça do fabricanteDescriçãoTipo de conectorEstilo do conectorTipo de montagemAvailable QuantityPreçoVer detalhes
CONN RCPT BLADE PWR 4POS EDGE MT10052620-4444P00LFCONN RCPT BLADE PWR 4POS EDGE MTReceptáculo, soquetes de lâmina fêmeaAlimentação da lâminaBorda de placa, furo passante, ângulo reto776 - Immediate$11.41Ver detalhes
CONN HEADER BLADE PWR 4P EDGE MT10124648-001LFCONN HEADER BLADE PWR 4P EDGE MTBarra de pinos, lâminas machoAlimentação da lâminaBorda de placa, furo passante, ângulo reto1 - Immediate
378 - Marketplace
$8.73Ver detalhes
CONN RCPT BLADE PWR 4POS EDGE MT10052620-5455P00LFCONN RCPT BLADE PWR 4POS EDGE MTReceptáculo, soquetes de lâmina fêmeaAlimentação da lâminaBorda de placa, furo passante, ângulo reto192 - Immediate$11.41Ver detalhes
AIRMAX POWER RAR 2X310146092-555444PLFAIRMAX POWER RAR 2X3Receptáculo, soquetes de lâmina fêmeaAlimentação da lâminaFuro passante, ângulo direito1091 - Immediate$13.39Ver detalhes
CONN HEADER BLADE PWR 4P EDGE MT10028917-001LFCONN HEADER BLADE PWR 4P EDGE MTBarra de pinos, lâminas machoAlimentação da lâminaBorda de placa, furo passante, ângulo reto1051 - Immediate$11.61Ver detalhes
CONN RCPT BLADE PWR 4POS PCB10028916-4555P00LFCONN RCPT BLADE PWR 4POS PCBReceptáculo, soquetes de lâmina fêmeaAlimentação da lâminaFuro passante1641 - Immediate$14.02Ver detalhes
CONN RCPT BLADE PWR 4POS PCB10028916-4554P00LFCONN RCPT BLADE PWR 4POS PCBReceptáculo, soquetes de lâmina fêmeaAlimentação da lâminaFuro passante14 - Immediate
2358 - Marketplace
$14.02Ver detalhes
CONN RCPT BLADE PWR 4POS PCB10028916-4455P00LFCONN RCPT BLADE PWR 4POS PCBReceptáculo, soquetes de lâmina fêmeaAlimentação da lâminaFuro passante110 - Immediate$14.02Ver detalhes
CONN RCPT BLADE PWR 4POS PCB10124646-4455P00LFCONN RCPT BLADE PWR 4POS PCBReceptáculo, soquetes de lâmina fêmeaAlimentação da lâminaFuro passante26 - Immediate$12.43Ver detalhes
CONN RCPT BLADE PWR 4POS PCB10028916-5544P00LFCONN RCPT BLADE PWR 4POS PCBReceptáculo, soquetes de lâmina fêmeaAlimentação da lâminaFuro passante630 - Immediate$14.02Ver detalhes
CONN RCPT POWER 6POS PCB10061290-555444PLFCONN RCPT POWER 6POS PCBReceptáculo, soquetes de lâmina fêmeaPotênciaFuro passante560 - Immediate$17.45Ver detalhes
CONN RCPT BLADE PWR 4POS PCB10028916-4444P00LFCONN RCPT BLADE PWR 4POS PCBReceptáculo, soquetes de lâmina fêmeaAlimentação da lâminaFuro passante0 - Immediate
1046 - Marketplace
$14.02Ver detalhes
CONN HEADER POWER 6POS PCB10061289-001LFCONN HEADER POWER 6POS PCBBarra de pinos, pinos machosPotênciaFuro passante162 - Immediate$14.96Ver detalhes
CONN HEADER POWER 4POS EDGE MNT10073379-001LFCONN HEADER POWER 4POS EDGE MNTBarra de pinos, lâminas machoPotênciaBorda de placa, furo passante, ângulo reto900 - Immediate$12.02Ver detalhes
CONN RCPT BLADE PWR 4POS PCB10028916-5555P00LFCONN RCPT BLADE PWR 4POS PCBReceptáculo, soquetes de lâmina fêmeaAlimentação da lâminaFuro passante0 - Immediate$8.49Ver detalhes
CONN RCPT BLADE PWR 4POS EDGE MT10052620-4555P00LFCONN RCPT BLADE PWR 4POS EDGE MTReceptáculo, soquetes de lâmina fêmeaAlimentação da lâminaBorda de placa, furo passante, ângulo reto1165 - Immediate$11.41Ver detalhes
AIRMAX POWER RAH 2X210073379-002LFAIRMAX POWER RAH 2X2Barra de pinos, lâminas machoPotênciaBorda de placa, furo passante, ângulo reto0 - ImmediateSee Page for PricingVer detalhes
CONN RCPT BLADE PWR 4POS EDGE MT10052620-4554P00LFCONN RCPT BLADE PWR 4POS EDGE MTReceptáculo, soquetes de lâmina fêmeaAlimentação da lâminaBorda de placa, furo passante, ângulo reto0 - Immediate$6.86Ver detalhes
CONN RCPT BLADE PWR 4POS EDGE MT10052620-5555P00LFCONN RCPT BLADE PWR 4POS EDGE MTReceptáculo, soquetes de lâmina fêmeaAlimentação da lâminaBorda de placa, furo passante, ângulo reto0 - Immediate$6.86Ver detalhes
CONN RCPT BLADE PWR 4POS PCB10124620-5545P00LFCONN RCPT BLADE PWR 4POS PCBReceptáculo, soquetes de lâmina fêmeaAlimentação da lâminaFuro passante, ângulo direito0 - Immediate
440 - Marketplace
$6.47Ver detalhes
Published: 2023-03-01