UltraPort™ SFP+ Connectors
Amphenol Communications Solutions' interconnect system is made up of a 20-position, hot-swappable I/O connector enclosed in a metal cage mounted to a host PCB
Amphenol Communications Solutions' UltraPort SFP+ interconnect system comprises of a 20-position, hot-swappable I/O connector enclosed in a metal cage mounted to a host PCB. It supports 28 Gb/s applications with backward compatibility for next-generation Ethernet and Fiber Channel applications. UltraPort SFP+ connector shares the same unique mating interface and EMI cage dimensions as the SFP+ form factor. The cages are built to use with several board thicknesses and assembly processes to accommodate server and switch applications for cost-optimized solutions. The connector accepts multiple transceivers per INF-8081 to combine, transmit, and receive functions in a low-cost, compact, and flexible format. Stacked versions (2XN) consist of a two-row cage with integrated connectors. A wide variety of cage configurations, with a two-piece construction and enhanced transceiver mating tabs, are offered in press-fit or solder tail versions.
- Electrical interface employs one lane that operates up to 28 Gb/s per channel
- Shares the same unique mating interface and EMI cage dimensions to support previous-generation systems
- Accepts multiple transceivers per INF-8081 to support various application requirements
- Communications
- Switches
- Routers
- Networked storage systems
- Data-centers
- Servers
- High-performance computing (HPC)
UltraPort™ SFP+ Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | U86-D1427-10121 | CONN SFP+ RCPT W/CAGE 2X1 40P RA | 0 - Immediate | $7.36 | Ver detalhes |
![]() | ![]() | UE763GA202600T | CONN SFP RCPT 20POS SLD R/A SMD | 2615 - Immediate | $4.75 | Ver detalhes |
![]() | ![]() | UE763GA203600T | CONN SFP RCPT 20POS SLD R/A SMD | 0 - Immediate | $4.15 | Ver detalhes |
![]() | ![]() | UE763GA206600T | CONN SFP RCPT 20POS SLD R/A SMD | 528 - Immediate | $3.23 | Ver detalhes |
![]() | ![]() | UE863G142000361 | CONN SFP RCPT W/CAGE 2X1 40P R/A | 0 - Immediate | $15.13 | Ver detalhes |
![]() | ![]() | UE863G142010361 | CONN SFP RCPT W/CAGE 2X1 40P R/A | 0 - Immediate | $15.64 | Ver detalhes |
![]() | ![]() | UE863G162000361 | CONN SFP RCPT W/CAGE 2X1 40P R/A | 0 - Immediate | $11.68 | Ver detalhes |
![]() | ![]() | UE863G162010361 | CONN SFP RCPT W/CAGE 2X1 40P R/A | 305 - Immediate | $16.09 | Ver detalhes |
![]() | ![]() | UE863G162020361 | CONN SFP RCPT W/CAGE 2X1 40P R/A | 0 - Immediate | $16.09 | Ver detalhes |
![]() | ![]() | UE863G162030361 | CONN SFP RCPT W/CAGE 2X1 40P R/A | 0 - Immediate | $16.09 | Ver detalhes |
![]() | ![]() | UE863G242000361 | CONN SFP RCPT W/CAGE 2X2 80P R/A | 0 - Immediate | $23.43 | Ver detalhes |
![]() | ![]() | UE863G242010361 | CONN SFP RCPT W/CAGE 2X2 80P R/A | 0 - Immediate | $23.83 | Ver detalhes |
![]() | ![]() | UE863G262000361 | CONN SFP RCPT W/CAGE 2X4 80P R/A | 0 - Immediate | $20.08 | Ver detalhes |
![]() | ![]() | UE863G262010361 | CONN SFP RCPT W/CAGE 2X4 80P R/A | 0 - Immediate | $26.22 | Ver detalhes |
![]() | ![]() | UE863G262020361 | CONN SFP RCPT W/CAGE 2X4 80P R/A | 0 - Immediate | $20.30 | Ver detalhes |
![]() | ![]() | UE863G262030361 | CONN SFP RCPT W/CAGE 2X4 80P R/A | 0 - Immediate | $26.22 | Ver detalhes |
![]() | ![]() | UE863G442000361 | CONN SFP RCPT W/CAGE 2X4 160P RA | 0 - Immediate | $44.49 | Ver detalhes |
![]() | ![]() | UE863G442010361 | CONN SFP RCPT W/CAGE 2X4 160P RA | 0 - Immediate | $44.80 | Ver detalhes |
![]() | ![]() | UE863G462000361 | CONN SFP RCPT W/CAGE 2X4 160P RA | 0 - Immediate | $40.46 | Ver detalhes |
![]() | ![]() | UE863G462010361 | CONN SFP RCPT W/CAGE 2X4 160P RA | 0 - Immediate | $44.80 | Ver detalhes |