Universal Flash Storage (UFS) Connector

Amphenol Communications Solutions' next-generation, backward-compatible, highly versatile UFS card socket for a variety of devices

Image of Amphenol's Universal Flash Storage (UFS) ConnectorAmphenol Communications Solutions' UFS connector is designed to meet the increasing demands for higher speeds and storage capacity in commercial and non-commercial devices. It supports high read/write and transmission speed required by next-generation applications and is backward compatible with Micro SD.

Features Benefits
  • First to offer card socket products used for both UFS and Micro SD cards
  • Backward compatible connector design
  • 5x faster than existing memory card types
  • Supports next-generation UFS cards
  • High durability
  • Connector design for next-generation UFS cards
  • 19-pin connector, backward-compatible with Micro SD
  • Data transfer speeds of up to 6 Gb/s
  • Robust mating mechanism that ensures reliable connector
  • Up to 5,000 mating cycles
  • Supports next-generation performance
  • Provides higher adaptability and practicability
  • 5x faster than existing memory card types
  • Supports high durability performance
  • Specially targets demanding application that requires higher speed and storage capacities
Brochure:  Universal Flash Storage (UFS) Connector

UFS Memory Card Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN MICRO SD/UFS CARD R/A SMD1010170469#2ACONN MICRO SD/UFS CARD R/A SMD9960 - Immediate$3.75Ver detalhes
Published: 2017-07-11