Single Pair Ethernet (SPE) IP20 Connectors and Cable Assemblies

Amphenol Communications Solutions' SPE IP20 connectors are next-generation IEC63171-6 compliant industrial Ethernet connectors

Image of Amphenol Communications Solutions' Single Pair Ethernet (SPE) IP20 ConnectorsAmphenol Communications Solutions' SPE connectors for industrial applications bring direct Ethernet connectivity to peripheral devices like sensors, actuators, and vision system cameras that operate at speeds up to 1 Gb/s. SPE eliminates slow, expensive, and complex fieldbus protocols and connections by simplifying and standardizing existing and new industrial network systems. Robust right-angle and vertical PCB-mount SPE jacks mate to field-terminable plugs, providing a complete shielded interface with metal latching features. Current handling up to 4 A supports PoDL (power over datalink) capability up to 1 km.

Features
  • Fully compatible with IEC 63171-6 interconnects from other authorized vendors ensuring future compatibility and investment security
  • Mechanically robust and secure latching with +360°C shielding for excellent performance in harsh environments
  • Two-way 600 MHz data transmission
  • Supports Ethernet protocols of 1 Gb/s up to 40 m and 10 Mb/s up to 1 km
  • Available with plug-to-plug and plug-to-pigtail configurations
  • Single-pair cable reduces cost, weight, and space requirements compared to two and four-pair cabling
  • Field terminable IDC plugs provide installation flexibility
  • SPE eliminates the need for costly protocol conversion gateways
  • Provides excellent EMI immunity
  • IDC (insulation displacement) termination plugs
  • Supports PoDL with up to 1 km cable lengths and no signal degradation
Applications
  • Data
  • Industrial Internet of Things (IIoT)
  • Factory/process automation
  • Robotics
  • Building automation
  • Medical
  • Automotive
  • Automotive traffic control
  • Automotive monitoring systems
  • Healthcare
  • Medical equipment

SPE Connector Jacks

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MSPE SERIES, IP20 JACK, LATCH-LOMSPEJ2L0B00MSPE SERIES, IP20 JACK, LATCH-LO868 - Immediate$3.80Ver detalhes
MSPE SERIES, IP20 JACK, LATCH-LOMSPEJ2L0E00MSPE SERIES, IP20 JACK, LATCH-LO1321 - Immediate$3.49Ver detalhes
MSPE SERIES, IP20 JACK, LATCH-LOMSPEJ2L0B01MSPE SERIES, IP20 JACK, LATCH-LO1268 - Immediate$3.80Ver detalhes

SPE Connector Plugs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MSPE SERIES, IP20 PLUG, LATCH LOMSPEP2L02A0MSPE SERIES, IP20 PLUG, LATCH LO0 - Immediate
4838 - Marketplace
$5.61Ver detalhes
MSPE SERIES, IP20 PLUG, LATCH LOMSPEP2L04A0MSPE SERIES, IP20 PLUG, LATCH LO807 - Immediate$5.47Ver detalhes

SPE Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE MOD 2P2C PLUG-PLUG 3.28'MSPEC2L0BA010CABLE MOD 2P2C PLUG-PLUG 3.28'38 - Immediate$25.19Ver detalhes
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0B5010SPE CABLE ASSEMBLY, IP20 PLUG TO87 - Immediate$23.83Ver detalhes
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0B7510SPE CABLE ASSEMBLY, IP20 PLUG TO100 - Immediate$24.59Ver detalhes
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0A5010SPE CABLE ASSEMBLY, IP20 PLUG TO95 - Immediate$21.86Ver detalhes
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0BK010SPE CABLE ASSEMBLY, IP20 PLUG TO4 - Immediate$61.56Ver detalhes
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0BB010SPE CABLE ASSEMBLY, IP20 PLUG TO32 - Immediate$29.03Ver detalhes
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0AA010SPE CABLE ASSEMBLY, IP20 PLUG TO10 - Immediate$23.29Ver detalhes
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0A7510SPE CABLE ASSEMBLY, IP20 PLUG TO102 - Immediate$22.66Ver detalhes
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0BE010SPE CABLE ASSEMBLY, IP20 PLUG TO2 - Immediate
10 - Marketplace
$47.84Ver detalhes
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0AB010SPE CABLE ASSEMBLY, IP20 PLUG TO3 - Immediate$27.18Ver detalhes
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0AC010SPE CABLE ASSEMBLY, IP20 PLUG TO3 - Immediate$30.83Ver detalhes
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0BC010SPE CABLE ASSEMBLY, IP20 PLUG TO17 - Immediate$32.64Ver detalhes
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0AE010SPE CABLE ASSEMBLY, IP20 PLUG TO4 - Immediate$46.10Ver detalhes
SPE CABLE ASSEMBLY, IP20 PLUG TOMSPEC2L0AK010SPE CABLE ASSEMBLY, IP20 PLUG TO7 - Immediate$57.41Ver detalhes
Published: 2021-08-31