RJMG Series Connectors

Amphenol Communications Solutions' RJMG series of connectors provide DC isolation and numerous circuit options

Image of Amphenol's RJMG SeriesAmphenol Communications Solutions' RJMG Connector offer a wide variety of fully RoHS compliant magnetic modular jacks for RJ45. The right angle, through-hole type is offered in both single port and multi-port (1 x 2, 1 x 4 and 2 x 2 configurations) with options of tab up and tab down. View Datasheet

Features
  • Up to 1 x 4 and 2 x 8 configurations
  • Shielded and electromagnetic interference (EMI) fingers option
  • Single color options: yellow, orange, green LED
  • Bi-color options: yellow/green, yellow/orange LED
  • DIP or SMT termination type
  • Right angle or vertical orientation
  • Standard, sink, low profile, long, and short body types
  • Combo/stack connector
  • 1 G, 2.5 G, 5 G, and 10 G solutions
Benefits
  • Wide range of circuit options to fulfill customer requirements
  • Advanced protection against EMI and electrostatic discharge (ESD) protection
  • Indication of different functions 
  • Different options to fulfill customer requirements
  • Supports different Ethernet PHY requirements

RJMG Series 2

ImagemNúmero de peça do fabricanteDescriçãoNúmero de fileirasAplicaçõesAvailable QuantityPreçoVer detalhes
CONN JACK 1PORT PCBRJMG1S8008101BRCONN JACK 1PORT PCB110/100 Base-T, AutoMDIX5680 - Immediate$1.93Ver detalhes
CONN JACK 1PORT PCBRJMG201K21120FRCONN JACK 1PORT PCB110/100/1000 Base-T, AutoMDIX4153 - Immediate$3.42Ver detalhes
CONN JACK 1PORT PCBRJMG2310228A0ERCONN JACK 1PORT PCB110/100/1000 Base-T, AutoMDIX4027 - Immediate$4.01Ver detalhes
CONN JACK 1PORT PCBRJMG1BD3B8K1ANRCONN JACK 1PORT PCB110/100 Base-T, AutoMDIX5204 - Immediate$4.66Ver detalhes
CONN JACK 1PORT PCBRJMG201826230ERCONN JACK 1PORT PCB110/100/1000 Base-T, AutoMDIX3091 - Immediate$6.91Ver detalhes
CONN JACK 1PORT PCBRJMG20162141BERCONN JACK 1PORT PCB110/100/1000 Base-T, AutoMDIX4364 - Immediate$7.87Ver detalhes
CONN JACK 1PORT PCBRJMG163118101NRCONN JACK 1PORT PCB110/100 Base-T, AutoMDIX4444 - Immediate$5.11Ver detalhes
CONN JACK 1PORT PCBRJMG163218101NRCONN JACK 1PORT PCB110/100 Base-T, AutoMDIX3222 - Immediate$5.11Ver detalhes
CONN JACK 2PORT PCBRJMG212S21130ERCONN JACK 2PORT PCB110/100/1000 Base-T, AutoMDIX4635 - Immediate$7.42Ver detalhes
CONN JACK 1PORT PCBRJMG163217101NRCONN JACK 1PORT PCB110/100 Base-T, AutoMDIX4346 - Immediate$5.33Ver detalhes
Updated: 2018-03-20
Published: 2015-10-29