MRU Series Rugged IP67-Rated USB 2.0 Type A Connectors

Amphenol Communications Solutions' connectors provide a standard USB interface for enclosures exposed to harsh environments

Image of Amphenol Communications Solutions' MRU Series Rugged IP67-Rated USB 2.0 Type A ConnectorsAmphenol Communications Solutions' MRU series USB 2.0 type A connectors provide IP67 protection for enclosures per IEC 60529. The MRU series connectors have data rates up to 480 Mb/s and are designed to provide a standard USB interface for enclosures exposed to harsh environments. While these connectors are offered as mating pairs, the receptacles can also mate with any other standard USB 2.0 plug. The MRU series connectors are suitable for applications in industrial, telecommunication, datacom, medical, energy, transportation, and more.

Features
  • Standard USB type A mating interface
  • UL94V-0 rated high-temperature resistant housing
  • Available as a mating combination of both panel-mount receptacle and cable-side plug
  • RoHS compliant
  • No special cable/plug-side solution required
  • Wide operating temperature: -45°C to +85°C
  • Solution enables IP67 application environment
  • Provides secure mating and data transmission
  • Meets environmental, health, and safety standards
Applications
  • Communications
  • Base stations
  • Power
  • Data
  • Routers
  • Servers
  • Medical
  • Power generation
  • Automation
  • Smart grids
  • LED lighting
  • Robotics
  • Industrial and instrumentation
  • MRI
  • Ultrasonic
  • CT
  • Monitoring

MRU Series Rugged IP67-Rated USB 2.0 Type A Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
MRU SERIES RUGGED CONNECTOR USB
MRUCF815100MRU SERIES RUGGED CONNECTOR USB0 - Immediate$17.78Ver detalhes
Novos produtos
MRU SERIES USB CABLE ASSEMBLY TY
MRUCF816150MRU SERIES USB CABLE ASSEMBLY TY0 - Immediate$45.28Ver detalhes
Novos produtos
MRU SERIES USB CABLE ASSEMBLY TY
MRUCMB16050MRU SERIES USB CABLE ASSEMBLY TY0 - Immediate$58.53Ver detalhes
USB 2.0 RECEPTACLE TO RECEPTACLEMRUAFE15100USB 2.0 RECEPTACLE TO RECEPTACLE169 - Immediate$11.02Ver detalhes
USB 3.0 RECEPTACLE TO RECEPTACLEMRUBFE15100USB 3.0 RECEPTACLE TO RECEPTACLE247 - Immediate$12.07Ver detalhes
USB 2.0 RECEPTACLE WITH PCB SOLDMRUAFE11100USB 2.0 RECEPTACLE WITH PCB SOLD154 - Immediate$13.44Ver detalhes
BAYONET LOCK, USB 3.0, RECEPTACLMRUBF915000BAYONET LOCK, USB 3.0, RECEPTACL177 - Immediate$19.18Ver detalhes
LATCH LOCK, USB 3.0, RECEPTACLE,MRUBF815100LATCH LOCK, USB 3.0, RECEPTACLE,85 - Immediate$17.86Ver detalhes
HARSH MRU CONNECTOR, BAYONET LOCMRUAM214000HARSH MRU CONNECTOR, BAYONET LOC54 - Immediate$8.46Ver detalhes
USB 3.0 PLUG TO USB 3.0 PLUG, WIMRUBM6160A0USB 3.0 PLUG TO USB 3.0 PLUG, WI95 - Immediate$21.35Ver detalhes
USB 2.0 PLUG TO USB 2.0 PLUG, WIMRUAM6180A0USB 2.0 PLUG TO USB 2.0 PLUG, WI94 - Immediate$21.81Ver detalhes
USB 2.0 RECEPTACLE TO CABLE PLUGMRUAFE161A0USB 2.0 RECEPTACLE TO CABLE PLUG84 - Immediate$23.14Ver detalhes
USB 3.0 PLUG TO USB 3.0 PLUG, WIMRUBM6180A0USB 3.0 PLUG TO USB 3.0 PLUG, WI93 - Immediate$23.54Ver detalhes
USB 3.0 RECEPTACLE TO CABLE PLUGMRUBFE161A0USB 3.0 RECEPTACLE TO CABLE PLUG87 - Immediate$27.71Ver detalhes
LATCH LOCK, USB 3.0, PLUG SET WIMRUBMD16050LATCH LOCK, USB 3.0, PLUG SET WI61 - Immediate$32.42Ver detalhes
BAYONET LOCK, USB 3.0, PLUG SETMRUBMC16050BAYONET LOCK, USB 3.0, PLUG SET90 - Immediate$40.77Ver detalhes
HARSH MRU CONNECTOR, PANEL MOUNTMRUAF411000HARSH MRU CONNECTOR, PANEL MOUNT0 - Immediate$9.24Ver detalhes
CABLE ASSY, USB 2.0 TYPE A, IP67MRUAM6160A0CABLE ASSY, USB 2.0 TYPE A, IP670 - Immediate$12.85Ver detalhes
CBL USB2.0 A RCPT TO OPEN 0.66'MRUAF412020CBL USB2.0 A RCPT TO OPEN 0.66'0 - Immediate$14.22Ver detalhes
Published: 2019-07-29