Modular Cable Assemblies

Amphenol Communications Solutions' modular cable assemblies come in CAT5E, CAT6, and CAT6A variations

Image of Amphenol Commercial Products' Modular Cable AssembliesAmphenol Communications Solutions' RJ11 / RJ14 / RJ45 cables feature RJ11, RJ14, or RJ45 connector types designed for quick and easy installation. These cables come in CAT5E, CAT6, and CAT6A variations with a variety of colors, lengths, and speeds for Gigabit Ethernet applications. Amphenol ICC’s RJ cables allow engineers to future proof network performance and improve data integrity in the most severe EMI/RFI environments.

Features
  • CAT5E, CAT6, and CAT6A
  • 6- or 8-pin count for connector end A or end B
  • 1 ft to 65 ft length
  • 24 AWG or 26 AWG wire gauge
  • Male, male / female, or male / male gender
  • 4- to 8-conductors

8p8c RJ45 Ethernet Assemblies

ImagemNúmero de peça do fabricanteDescriçãoBlindagemRecursosAvailable QuantityPreçoVer detalhes
CABLE MOD 8P8C PLUG TO PLUG 2'MP-54RJ45DNNE-002CABLE MOD 8P8C PLUG TO PLUG 2'BlindadoPlugues Moldados31 - Immediate$22.61Ver detalhes
CABLE MOD 8P8C PLUG TO PLUG 1'MP-54RJ45UNNE-001CABLE MOD 8P8C PLUG TO PLUG 1'--25 - Immediate$5.71Ver detalhes
CABLE MOD 8P8C PLUG TO PLUG 2'MP-54RJ45UNNE-002CABLE MOD 8P8C PLUG TO PLUG 2'--30 - Immediate$6.12Ver detalhes
CABLE MOD 8P8C PLUG TO PLUG 5'MP-6ARJ45SNNB-005CABLE MOD 8P8C PLUG TO PLUG 5'BlindadoPlugues Moldados0 - Immediate$11.34Ver detalhes
CABLE MOD 8P8C PLUG TO PLUG 1'MP-54RJ45DNNE-001CABLE MOD 8P8C PLUG TO PLUG 1'BlindadoPlugues Moldados353 - Immediate$21.52Ver detalhes
CABLE MOD 8P8C PLUG TO PLUG 1'MP-64RJ45UNNR-001CABLE MOD 8P8C PLUG TO PLUG 1'Sem blindagemPlugues Moldados4 - Immediate$3.82Ver detalhes
CABLE MOD 8P8C PLUG TO PLUG 1'MP-64RJ45UNNY-001CABLE MOD 8P8C PLUG TO PLUG 1'Sem blindagemPlugues Moldados0 - Immediate$3.82Ver detalhes
CABLE MOD 8P8C PLUG TO PLUG 1'MP-64RJ45UNNB-001CABLE MOD 8P8C PLUG TO PLUG 1'Sem blindagemPlugues Moldados329 - Immediate$3.82Ver detalhes
CABLE MOD 8P8C PLUG TO PLUG 1'MP-64RJ45UNNA-001CABLE MOD 8P8C PLUG TO PLUG 1'Sem blindagemPlugues Moldados10 - Immediate$3.82Ver detalhes
CABLE MOD 8P8C PLUG TO PLUG 1'MP-64RJ45UNNK-001CABLE MOD 8P8C PLUG TO PLUG 1'Sem blindagemPlugues Moldados184 - Immediate$3.82Ver detalhes

6p4c RJ11/RJ14 Assemblies

ImagemNúmero de peça do fabricanteDescriçãoBlindagemAvailable QuantityPreçoVer detalhes
CABLE MOD 6P4C PLUG TO PLUG 2'MP-52RJ11UNNE-002CABLE MOD 6P4C PLUG TO PLUG 2'-242 - Immediate$4.79Ver detalhes
CABLE MOD 6P4C PLUG TO PLUG 3'MP-52RJ11UNNE-003CABLE MOD 6P4C PLUG TO PLUG 3'-102 - Immediate$5.13Ver detalhes
CABLE MOD 6P4C PLUG TO PLUG 7'MP-52RJ11UNNE-007CABLE MOD 6P4C PLUG TO PLUG 7'-8 - Immediate$6.20Ver detalhes
CABLE MOD 6P4C PLUG TO PLUG 5'MP-52RJ11UNNE-005CABLE MOD 6P4C PLUG TO PLUG 5'-4 - Immediate$5.57Ver detalhes
Published: 2017-05-25