Minitek® Pwr 5.7 mm Connector System

FCI Basics' Minitek Pwr connector system is suitable for a wide variety of applications

The Image of AICC's Minitek Pwr Connector SystemFCI Basics' Minitek Pwr 5.7 mm is a flexible and comprehensive solution for power application with a high current rating up to 23 A per contact and wire gauge range from 16 AWG to 12 AWG for wire-to-board application. Minitek Pwr 5.7 mm features polarized mating geometry; this helps to prevent mismating. It offers a wide operating temperature, ranging from -40°C to +105°C, making it suitable for a wide range of applications. The scoop-proof housing prevents terminals from damage.

Minitek® Pwr 5.7 Connector System

Features
  • High current alloy material used for contact
  • Positive locking on housing with low thumb-latch operation
  • High retention force in housing
  • Post-planted terminal
  • Glow Wire compliant
  • UL94-0 flammability rated LCP material
  • Halogen-free resin material
  • RoHS compliant and lead-free
  • Rated up to 23 A per contact
  • Ensures secured mating retention
  • Well-secured terminal in housing
  • Prevents environmental corrosion such as salt spray and gas corrosion
  • Complies with international standard IEC 60335-1 for household appliances
  • High flammability rating
  • Meets environmental standards
  • Meets environmental, health, and safety requirements

Minitek Pwr Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 2POS10142707-02LFCONN RCPT HSG 2POS4896 - Immediate$0.41Ver detalhes
CONN RCPT HSG 4POS 5.70MM10142707-04LFCONN RCPT HSG 4POS 5.70MM2021 - Immediate$0.68Ver detalhes
CONN RCPT HSG 6POS 5.70MM10142707-06LFCONN RCPT HSG 6POS 5.70MM2088 - Immediate$0.83Ver detalhes
CONN RCPT HSG 8POS 5.70MM10142707-08LFCONN RCPT HSG 8POS 5.70MM1092 - Immediate$0.89Ver detalhes
CONN RCPT HSG 10POS 5.70MM10142707-10LFCONN RCPT HSG 10POS 5.70MM2743 - Immediate$0.97Ver detalhes
CONN RCPT HSG 12POS 5.70MM10142707-12LFCONN RCPT HSG 12POS 5.70MM1486 - Immediate$1.08Ver detalhes

Minitek Pwr Headers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 4POS 5.7MM10142708-04200LFCONN HEADER VERT 4POS 5.7MM881 - Immediate$1.37Ver detalhes
CONN HEADER VERT 2POS 5.7MM10142708-02200LFCONN HEADER VERT 2POS 5.7MM1561 - Immediate$1.19Ver detalhes
CONN HEADER VERT 6POS 5.7MM10142708-06200LFCONN HEADER VERT 6POS 5.7MM0 - Immediate
11272 - Marketplace
$1.57Ver detalhes
CONN HEADER VERT 8POS 5.7MM10142708-08200LFCONN HEADER VERT 8POS 5.7MM0 - Immediate
2418 - Marketplace
$2.06Ver detalhes
CONN HEADER VERT 10POS 5.7MM10142708-10200LFCONN HEADER VERT 10POS 5.7MM2094 - Immediate$2.19Ver detalhes
CONN HEADER VERT 12POS 5.7MM10142708-12200LFCONN HEADER VERT 12POS 5.7MM785 - Immediate$2.41Ver detalhes
Updated: 2020-06-22
Published: 2018-07-25