MiniSAS Connector

Amphenol Communications Solutions' connector system consists of a die-cast metal cage and a Compact Multi-Lane SMT connector

Image of Amphenol Communications Solutions' MiniSAS ConnectorAmphenol Communications Solutions' Mini-SAS external I/O connector system consists of a die-cast metal cage and a compact multi-lane SMT connector. It supports fiber channel and InfiniBand standards, making it the perfect solution to the ever-growing demand for high-speed mass storage systems, servers, and storage area networks. Providing four serial send/receive channels per port, this connector system provides signal speeds of 6 Gbps per channel. The cage is mounted separately to the body so that the stress imposed by insertion and removal of the cable plug does not affect the signal/body solder joints. Mini-SAS satisfies the requirements of the INCITS T10 SAS 2.0 and SAS 2.1, and provides reverse keying for active copper cables per SAS 2.0 and SAS 2.

Features
  • Reverse keying for active copper cables per SAS 2.0 and SAS 2.1
  • 1x4 configuration for up to 192 Gbps of total bandwidth
  • Supports fiber channel and InfiniBand standards
  • RoHS complaint and Halogen-free
Applications
  • Communications
  • Switches
  • Routers
  • Networked storage systems
  • Data-centers
  • Servers
  • High-performance computing (HPC)

MiniSAS Connector

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN MINI SAS RCP 26P SLD RA SMDFS1-R26-2000CONN MINI SAS RCP 26P SLD RA SMD430 - Immediate$2.25Ver detalhes
CONN MINI SAS CAGE SLD R/A SMDFS1-SF1-14E1CONN MINI SAS CAGE SLD R/A SMD0 - Immediate$3.38Ver detalhes
Published: 2021-01-19