Mini Cool Edge 0.60 mm Connectors
Amphenol Communications Solutions' Mini Cool Edge connectors for right angle, mezzanine/coplanar, and support cable interconnect board-to-board applications
Amphenol Communications Solutions' Mini Cool Edge is a 0.60 mm high density, high-speed card edge connector for new generation small form factor systems. This fine pitch solution offers multiple board-to-board applications such as right angle, mezzanine/coplanar, and support cable interconnect options. These connectors meet SFF-TA-1002, Gen Z, EDSFF, and OCP NIC 3.0 specifications. Common applications include solid state drives, network interface cards, and add-in cards. Vertical, right angle, straddle mount, and orthogonal options are available. High-speed capability up to 32 GT/s (or 56 GT/s PAM4).
- Signal pin pitch at 0.60 mm with current rating of 1.1 A, up to 12 pins for power application
- Signal pins options of 56, 84, 140, and 168
- Small form factor
- Discrete pin design
- Supports 1.6 mm thick mating board
- Supports small power BTB applications
- Provides power for module card
- Supports different board-to-board module applications such as FPGA, SSD, NIC
- Serves as a space-saving connector
- Supports single-ended, high-speed differential pairs up to 32G NRZ, 56G PAM4
- For most standard board-to-board applications
Mini Cool Edge 0.60 mm Connectors
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | G97V21322HR | MCIO, V/T, 85OHM, 38 PIN, 30U",2 | 38 | 7000 - Immediate | $4.58 | Ver detalhes |
![]() | ![]() | ME1005610101011 | CONN EDGE DUAL FMALE 56P 0.024 | 56 | 2884 - Immediate | $4.73 | Ver detalhes |
![]() | ![]() | G97V22312HR | CONN EDGE DUAL FMALE 74POS 0.024 | 74 | 3100 - Immediate | $4.84 | Ver detalhes |
![]() | ![]() | G97R22332HR | MCIO, R/A, 85OHM, 74 PIN, 30U", | 74 | 3280 - Immediate | $5.34 | Ver detalhes |
![]() | ![]() | G97R21312HR | CONN EDGE DUAL FMALE 38POS 0.024 | 38 | 62 - Immediate | $5.68 | Ver detalhes |
![]() | ![]() | ME1005610211081 | CONN EDGE DUAL FMALE 56POS 0.024 | 56 | 636 - Immediate | $5.73 | Ver detalhes |
![]() | ![]() | ME1008410101011 | CONN EDGE DUAL FMALE 84P 0.024 | 84 | 2484 - Immediate | $6.13 | Ver detalhes |
![]() | ![]() | ME1005610201091 | MINI COOL EDGE 0.60MM CONNECTORS | 56 | 34 - Immediate | $9.21 | Ver detalhes |
![]() | ![]() | ME1016810101011 | CONN EDGE DUAL FML 168POS 0.024 | 168 | 1200 - Immediate | $9.41 | Ver detalhes |
![]() | ![]() | ME1016813401101 | CONN EDGE DUAL FML 168POS 0.024 | 168 | 2463 - Immediate | $9.49 | Ver detalhes |