FLM Series Zhaga Book 20 Compliant Interface Connectors

Amphenol Communications Solutions' Zhaga Book 20 Dali interface connectors are designed for indoor luminaires

Image of Amphenol Communications Solutions FLM Series Zhaga Book 20 Compliant Interface ConnectorsAmphenol Communications Solutions' FLM series, compliant with the Zhaga Book 20, specifies two-position connectors identified as Luminaire Extension Module Receptacles (LEX-MR) and Luminaire Plugs (LEX-LP), used for DALI-2 (Digital Addressable Lighting Interface) applications. DALI-2 is a smart interface protocol between indoor luminaires and sensors and communication modules.

Amphenol Communications Solutions' standardized Book 20 FLM series connectors allow modules to connect to the LED driver and control system. The modules can be easily field serviced and replaced when necessary. The FLM series connectors are available in wire-to-wire and wire-to-board configurations. The pin contact connectors (LEX-MR receptacles) are available as right-angle or vertical PCB mount with SMT tails, or as wire termination housings for use with crimp contacts (purchased separately). The socket contact connectors (LEX-LP plugs) are available for use with wire crimp contacts (purchased separately), or with integrated contacts with poke-in wire termination.

Zhaga Book 20 Compliant - FLM Series Datasheet

LED Lighting Connectors for Zhaga Book 20

Features
  • Dimple latching with Poka-Yoke mating alignment feature
  • DALI-2 bus enables bi-directional communication between luminaires and modules
  • Plug available with tool-less poke-in termination
  • Compliant with all Zhaga DALI Book 20 applications
  • LEX-LP connector provides finger-proof contact protection
Applications
  • Light level sensing
  • Presence detection
  • Air quality monitoring
  • Push button controls
  • Wireless networking
  • People counting
  • Temperature sensing
  • Audio sensing

FLM Series Interface Connectors

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemPassoAvailable QuantityPreçoVer detalhes
RECEPTACLE HOUSING, FLM SERIES,FLMP2100RECEPTACLE HOUSING, FLM SERIES,Cabo-cabo (em linha)0,110" (2,80mm)488 - Immediate$1.28Ver detalhes
PLUG HOUSING, FLM SERIES, ZHAGAFLMS2100PLUG HOUSING, FLM SERIES, ZHAGACabo-cabo (em linha)0,110" (2,80mm)0 - Immediate$1.62Ver detalhes
RECEPTACLE, FLM SERIES, ZHAGA BOFLMP2200RECEPTACLE, FLM SERIES, ZHAGA BOBorda de placa, montagem em superfície, ângulo reto0,110" (2,80mm)0 - Immediate$1.89Ver detalhes
RECEPTACLE, FLM SERIES, ZHAGA BOFLMP22W0RECEPTACLE, FLM SERIES, ZHAGA BOBorda de placa, montagem em superfície, ângulo reto0,110" (2,80mm)346 - Immediate$1.94Ver detalhes
Published: 2020-10-13