CFP4 Connectors

Amphenol Communications Solutions' connectors offer a 56-position, 0.6 mm pitch connector and are used in multi-hundred Gb/s systems

Image of Amphenol Communications Solutions' CFP4 ConnectorsAmphenol Communications Solutions' CFP4 series offers a 56-position, 0.6 mm pitch connector that can be used in multi-hundred Gb/s systems. It is comprised of insert molding assemblies for top side contacts and press-fit cage assemblies. Rated for 25 Gb/s per channel with resonance dampening for improved signal integrity, CFP4 has up to 60% lower power consumption versus CFP. The CFP4 series includes a plug connector on the mating interface to improve accuracy and aid in delivering high-speed performance. The CFP4 can be a customized solution with an optional riding heat sink that ensures proper thermal dissipation. It is also compliant with IEEE and ITU-T applications.

Features
  • Data rates up to 25 Gbps/channel
  • 100 Gbps form-factor for pluggable Ethernet and other applications
  • 56-position, 0.6 mm pitch SMT receptacle
  • Supports single-sided and belly-to-belly mounting
  • Optional riding heat sink ensures proper thermal dissipation
Applications
  • Communications
  • Switches
  • Routers
  • Networked storage systems
  • Data centers
  • Servers

CFP4 Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN CFP4 CAGE W/HSINK PRESS RAU98C12110C1CONN CFP4 CAGE W/HSINK PRESS RA53 - Immediate$79.38Ver detalhes
CONN CFP4 CAGE 1X2 W/HSINK R/AU98C22110C1CONN CFP4 CAGE 1X2 W/HSINK R/A60 - Immediate$153.81Ver detalhes
CONN CFP4 CAGE 1X4 W/HSINK R/AU98C42110C1CONN CFP4 CAGE 1X4 W/HSINK R/A27 - Immediate$239.01Ver detalhes
CONN CFP4 PLUG 56POS SLDU99C056200TCONN CFP4 PLUG 56POS SLD0 - Immediate$98.11Ver detalhes
Published: 2021-01-19