BrightConnX™ MRD Series Waterproof (IP67 Rated) Circular Connectors and Cable Assemblies

Amphenol Communications Solutions' IP67 harsh-environment connectors and cable assemblies are suitable for industrial and high-power applications

Image of Amphenol Communications Solutions' MRD Series Rugged Circular Locking ConnectorsAmphenol Communications Solutions' BrightConnX™ MRD series connectors and cable assemblies are available in 2-, 3-, 4-, 5-, 6-, 7-, 8-, and 9-position form-factors. Housing options include all-plastic construction as well as metal locking bodies for greater durability. Locking options include 1/3 turn bayonet locking as well as quick-release metal latched. Panel-mount and cable termination options are available with or without finger-proof protection.

Features
  • Sealed connectors
  • Available in 2, 3, 4, 5, 6, 7, 8, and 9 positions
  • Up to 10 A current rating
  • Circular connector
  • Locking option
  • RoHS compliant
  • IP67 in mated conditions water/dust-proof
  • Design flexibility
  • Supports high-power applications
  • Supports various industrial applications
  • Secured connection and avoids data/power interruption
  • Meets environmental, health, and safety requirements
Applications
  • Medical
  • CT
  • MRI
  • Ultrasonic
  • Industrial and instrumentation
  • Power generation
  • Smart grids
  • LED lighting

BrightConnX™ MRD Series Circular Locking Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG MALE 3P GOLD SLDR CUPMRDAP03M15000CONN PLUG MALE 3P GOLD SLDR CUP37 - Immediate$12.76Ver detalhes
RUGGED MRD B RECEPTACLE, IP67, PMRDBG02L13000RUGGED MRD B RECEPTACLE, IP67, P23 - Immediate$13.83Ver detalhes
RUGGED MRD B RECEPTACLE, IP67, PMRDBF04L13000RUGGED MRD B RECEPTACLE, IP67, P225 - Immediate$16.23Ver detalhes
CONN RCPT MALE 4P GOLD SLDR CUPMRD-BG04-L13-000CONN RCPT MALE 4P GOLD SLDR CUP53 - Immediate$15.26Ver detalhes
RUGGED MRD B RECEPTACLE, IP67, PMRDBF02L13000RUGGED MRD B RECEPTACLE, IP67, P19 - Immediate
100 - Marketplace
$15.76Ver detalhes
CONN RCPT MALE 3P GOLD SLDR CUPMRDBJ03L13000CONN RCPT MALE 3P GOLD SLDR CUP126 - Immediate$9.95Ver detalhes
CONN PLUG FMALE 3P GOLD SLDR CUPMRDBR03M16000CONN PLUG FMALE 3P GOLD SLDR CUP83 - Immediate$15.14Ver detalhes
RUGGED MRD A RECEPTACLE, IP67, PMRDAH04L13000RUGGED MRD A RECEPTACLE, IP67, P14 - Immediate
100 - Marketplace
$9.44Ver detalhes
CONN RCPT FMALE 3P GOLD SLDR CUPMRDAH03M15000CONN RCPT FMALE 3P GOLD SLDR CUP20 - Immediate
40 - Marketplace
$9.02Ver detalhes
RUGGED MRD A RECEPTACLE, IP67, PMRDAH02L13000RUGGED MRD A RECEPTACLE, IP67, P1 - Immediate
100 - Marketplace
$7.28Ver detalhes

BrightConnX™ MRD Series Circular Locking Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CIRC CBL 4POS PLUG TO PLUG 9.84'MRDBM04CBPC00CIRC CBL 4POS PLUG TO PLUG 9.84'19 - Immediate$64.04Ver detalhes
CIRC CBL 2POS PLUG TO PLUG 3.28'MRDBN02CBPA00CIRC CBL 2POS PLUG TO PLUG 3.28'20 - Immediate$42.37Ver detalhes
CIRC CBL 3POS PLUG TO PLUG 9.84'MRDBN03CBPC00CIRC CBL 3POS PLUG TO PLUG 9.84'19 - Immediate
40 - Marketplace
$56.76Ver detalhes
CIRC CBL 4POS PLUG TO PLUG 9.84'MRDAP04CBPC00CIRC CBL 4POS PLUG TO PLUG 9.84'20 - Immediate
40 - Marketplace
$46.73Ver detalhes
CIRC CBL 2POS PLUG TO PLUG 9.84'MRDBM02CBPC00CIRC CBL 2POS PLUG TO PLUG 9.84'20 - Immediate$50.17Ver detalhes
CIRC CBL 2POS PLUG TO WIRE 3.28'MRDBN02CAPA00CIRC CBL 2POS PLUG TO WIRE 3.28'20 - Immediate$25.25Ver detalhes
CIRC CBL 2POS PLUG TO PLUG 9.84'MRDBN02CBPC00CIRC CBL 2POS PLUG TO PLUG 9.84'20 - Immediate$50.42Ver detalhes
CIRC CBL 4POS PLUG TO WIRE 3.28'MRDBN04CAPA00CIRC CBL 4POS PLUG TO WIRE 3.28'20 - Immediate$30.93Ver detalhes
CIRC CBL 3POS PLUG TO WIRE 9.84'MRDBN03CAPC00CIRC CBL 3POS PLUG TO WIRE 9.84'20 - Immediate$39.11Ver detalhes
CIRC CBL 3POS PLUG TO PLUG 3.28'MRDBN03CBPA00CIRC CBL 3POS PLUG TO PLUG 3.28'19 - Immediate$46.39Ver detalhes
Updated: 2024-03-28
Published: 2018-12-20