D-Sub Cable Assemblies
D-sub cables from Amphenol Cables on Demand meet the I/O requirements of many applications
Amphenol Cables on Demand is a global leader in the engineering and manufacture of D-subminiature (D-sub) cable assemblies intended for use in standard RS-232 PC I/O applications in the home or office environment (standard series D-sub), commercial/high-traffic environments demanding efficient serial data transfer in a more resilient package (deluxe series D-sub), as well as extremely demanding industrial-type environments such as factory floors, CNC machine shops, and automated assembly lines where cable ruggedness and the ability to maintain signal integrity in locales is subject to intense EMI/RFI interference (premium series D-sub).
Features
- All D-sub cables are wired with a straight-thru pin-to-pin (1-to-1) wire arrangement
- Available in all standard-density connector styles (DB9, DB15, DB25, DB37, and DB50)
- Available in all high-density connector styles (HD15, HD26, HD44, HD62, and HD78)
- Optimized for RS-232 serial I/O data transfer at distances up to 50 feet
- Fully populated with gold-plated contacts for superior signal continuity
- Rugged UL94V-0 flame-resistant PVC jacket and overmolded for strain relief
- 300 V voltage handling capacity at temperatures up to +80°C
- Standard series features a single layer of aluminum foil concentric shielding
- Deluxe series features enhanced overlapping copper tape concentric shielding
- Premium series features dual-shielding (foil + braid) plus metal can connectors
- PC serial and parallel I/O applications
- RS-232 serial data communications
- Power distribution at 2.5 A per pin max
- Test and instrumentation I/O
- Radio telemetry logging
- Factory and industrial automation
- CNC machine control
- Prototyping and breadboarding I/O
D-Sub Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | 2º Conector | Blindagem | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CS-DSDHD44MF0-015 | CABLE ASSY HD44 SHLD GRAY 4.57M | Plugue, pinos machos | Blindado | 265 - Immediate | $72.89 | Ver detalhes |
![]() | ![]() | CS-DSDHD44MF0-025 | CABLE ASSY HD44 SHLD GRAY 7.62M | Plugue, pinos machos | Blindado | 24 - Immediate | $106.89 | Ver detalhes |
![]() | ![]() | CS-DSDHD44MM0-002.5 | CABLE ASSY HD44 SHLD GRAY 762MM | Plugue, pinos machos | Blindado | 97 - Immediate | $38.57 | Ver detalhes |
![]() | ![]() | CS-DSDHD44MM0-005 | CABLE ASSY HD44 SHLD GRAY 1.52M | Plugue, pinos machos | Blindado | 101 - Immediate | $48.19 | Ver detalhes |
![]() | ![]() | CS-DSDHD44MM0-015 | CABLE ASSY HD44 SHLD GRAY 4.57M | Plugue, pinos machos | Blindado | 22 - Immediate | $76.18 | Ver detalhes |
![]() | ![]() | CS-DSDHD62MF0-002.5 | CABLE ASSY HD62 SHLD GRAY 762MM | Plugue, pinos machos | Blindado | 169 - Immediate | $48.19 | Ver detalhes |
![]() | ![]() | CS-DSDHD62MF0-005 | CABLE ASSY HD62 SHLD GRAY 1.52M | Plugue, pinos machos | Blindado | 52 - Immediate | $52.50 | Ver detalhes |
![]() | ![]() | CS-DSDMDB15MM-025 | CABLE ASSY DB15 SHLD GRAY 7.62M | Plugue, pinos machos | Blindado | 115 - Immediate | $32.90 | Ver detalhes |
![]() | ![]() | CS-DSDMDB25MF-002.5 | CABLE ASSY DB25 SHLD GRAY 762MM | Plugue, pinos machos | Blindado | 350 - Immediate | $18.40 | Ver detalhes |
![]() | ![]() | CS-DSDMDB25MF-005 | CABLE ASSY DB25 SHLD GRAY 1.52M | Plugue, pinos machos | Blindado | 1188 - Immediate | $19.90 | Ver detalhes |
![]() | ![]() | CS-DSDMDB25MF-010 | CABLE ASSY DB25 SHLD GRAY 3.05M | Plugue, pinos machos | Blindado | 283 - Immediate | $26.40 | Ver detalhes |
![]() | ![]() | CS-DSDMDB25MF-015 | CABLE ASSY DB25 SHLD GRAY 4.57M | Plugue, pinos machos | Blindado | 131 - Immediate | $34.10 | Ver detalhes |
![]() | ![]() | CS-DSDMDB25MF-025 | CABLE ASSY DB25 SHLD GRAY 7.62M | Plugue, pinos machos | Blindado | 361 - Immediate | $50.56 | Ver detalhes |
![]() | ![]() | CS-DSDMDB25MM-002.5 | CABLE ASSY DB25 SHLD GRAY 762MM | Plugue, pinos machos | Blindado | 133 - Immediate | $18.40 | Ver detalhes |
![]() | ![]() | CS-DSDMDB25MM-005 | CABLE ASSY DB25 SHLD GRAY 1.52M | Plugue, pinos machos | Blindado | 315 - Immediate | $19.90 | Ver detalhes |
![]() | ![]() | CS-DSDMDB25MM-015 | CABLE ASSY DB25 SHLD GRAY 4.57M | Plugue, pinos machos | Blindado | 86 - Immediate | $33.92 | Ver detalhes |
![]() | ![]() | CS-DSDMDB37MF-005 | CABLE ASSY DB37 SHLD GRAY 1.52M | Plugue, pinos machos | Blindado | 969 - Immediate | $31.32 | Ver detalhes |
![]() | ![]() | CS-DSDMDB37MM-005 | CABLE ASSY DB37 SHLD GRAY 1.52M | Plugue, pinos machos | Blindado | 225 - Immediate | $30.85 | Ver detalhes |
![]() | ![]() | CS-DSDMDB50MF-002.5 | CABLE ASSY DB50 SHLD GRAY 762MM | Plugue, pinos machos | Blindado | 520 - Immediate | $54.18 | Ver detalhes |
![]() | ![]() | CS-DSDMDB50MF-005 | CABLE ASSY DB50 SHLD GRAY 1.52M | Plugue, pinos machos | Blindado | 624 - Immediate | $58.45 | Ver detalhes |