AT200 Airducer® 200 kHz Ultrasonic Transducer

Amphenol Airmar transducers are a versatile and reliable solution for a variety of measurement needs

Image of Amphenol Airmar AT200 Airducer® 200 kHz Ultrasonic Transducer The Amphenol Airmar AT200 Airducer transducer provides exceptional ultrasonic sensing performance for level, flow, distance, proximity, and object detection applications. Its rugged sealed construction ensures durability while the optional PVDF housing is suitable for chemically aggressive environments. Operating at 200 kHz, the AT200 has a sensing range of 10 cm to 3 m, making it a versatile and reliable solution for a variety of measurement needs.

Features

  • Rugged sealed construction
  • Cylindrical design allows for installation in various applications
  • Available in PVDF housing for use in chemically aggressive environments (ATK200)
Applications
  • Level measurement
  • Automation control
  • Proximity
  • Obstacle avoidance
  • Robotics

AT200 Airducer® 200 kHz Ultrasonic Transducer

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AT200 ULTRASONIC AIR TRANSDUCERAT200-DR-01AT200 ULTRASONIC AIR TRANSDUCER20 - Immediate$59.20Ver detalhes
Published: 2024-10-24