AR50 Airducer® 50 kHz Ultrasonic Transducer

The Amphenol Airmar AR50-DR-01 AR50 Airducer can accommodate transceiver and signal-processing electronics

Image of Amphenol Airmar AR50-DR-01 AR50 Airducer® 50 kHz Ultrasonic TransducerAmphenol Airmar AR50 offers excellent ultrasonic sensing performance for level, flow, and distance measurement applications. Its rugged sealed construction ensures durability, while the optional PVDF housing is ideal for chemically aggressive environments. With standard internal shielding to minimize interference, the AR50 can also accommodate transceiver and signal-processing electronics. Operating at 50 kHz, it provides a typical sensing range of 30 cm to 10 m, making it reliable for various measurements.

Features
  • Rugged sealed construction
  • Housing design will accommodate transceiver and signal-processing electronics
  • Standard internal shielding
  • Cable length can be customized
  • Mounting cap available in BSP, NPT, or M32 threads
  • 10 KΩ thermistor available for temperature compensation
  • Available in PVDF housing for use in chemically aggressive environments (ARK50)
Applications
  • Level measurement
  • Open channel flow
  • Obstacle avoidance
  • Proximity

AR50 Airducer® 50 kHz Ultrasonic Transducer

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AR50 ULTRASONIC AIR TRANSDUCERAR50-DR-01AR50 ULTRASONIC AIR TRANSDUCER24 - Immediate$167.41Ver detalhes
Published: 2024-11-04