R-VPX Board to Board Interconnects
Amphenol Aerospace's high-speed, board-to-board interconnect system capable of data rates in excess of 10 Gbps
Amphenol Aerospace’s R-VPX is a ruggedized, high-speed, board-to-board interconnect system capable of data rates in excess of 10 Gbps, meeting and exceeding VITA 46 standards. This connector system gives users modularity and flexibility by utilizing PCB wafer construction with customized wafer-loading patterns. Amphenol’s R-VPX Evolution 2.0 is the next generation of high-speed ruggedized backplane connectors. The Evolution 2.0 series connectors are designed, optimized, and qualified to data rates in excess of 32 Gb/s making these connectors the fastest VITA 46.30 connectors in the world. They are tested to VITA levels and are backward intermateable with R-VPX, R-VPX EVO 1, and VITA 46 qualified connectors.
- Military/Aerospace
- Embedded computing
- Open VPX
- Qualified to VITA 46 for Open VPX applications
- Fully intermountable and intermateable to existing VITA 46 connectors
- Meets and exceeds VITA 47
- Modular COTS lightweight connector system
- Low mating force connector system
- Pin-less backplane connector family
- Supports 0.8 inch card slot pitches
- Up to 140 signals per inch
- Contact current rating: 1.5 A
- 32 Gb/s performance
- Smaller compliant contacts for increase Si performance
- Intermateable with existing/legacy VITA 46 connectors
R-VPX Board to Board Interconnects
| Imagem | Número de peça do fabricante | Descrição | Estilo do conector | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RVPX-P16DM1 | DAUGHTERCARD, 16 POSITION DIFFER | VITA 46, central | 264 - Immediate | $138.13 | Ver detalhes |
![]() | ![]() | RVPX-PE16DM1 | DAUGHTERCARD, EVO 1, 16 POSITION | VITA 46, central | 31 - Immediate | $107.29 | Ver detalhes |
![]() | ![]() | RVPX-P16SM2 | DAUGHTERCARD, 16 POSITION SINGLE | VITA 46, central | 18 - Immediate | $142.22 | Ver detalhes |
![]() | ![]() | RVPX-P16DM2 | DAUGHTERCARD, 16 POSITION DIFFER | VITA 46, central | 92 - Immediate | $102.77 | Ver detalhes |
![]() | ![]() | RVPX-P16SM1 | DAUGHTERCARD, 16 POSITION SINGLE | VITA 46, central | 90 - Immediate | $126.20 | Ver detalhes |
![]() | ![]() | RVPX-J08EM1 | BACKPLANE, 8 POSITION, LEFT END, | VITA 46, extremidade esquerda | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | RVPX-J08EM2 | BACKPLANE, 8 POSITION, LEFT END, | VITA 46, extremidade esquerda | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | RVPX-J16MM2 | BACKPLANE, 16 POSITION, MIDDLE, | VITA 46, central | 245 - Immediate | $39.76 | Ver detalhes |
![]() | ![]() | RVPX-J16EM1 | BACKPLANE, 16 POSITION, RIGHT EN | VITA 46, extremidade direita | 108 - Immediate | $34.91 | Ver detalhes |
![]() | ![]() | RVPX-J16EM2 | BACKPLANE, 16 POSITION, RIGHT EN | VITA 46, extremidade direita | 35 - Immediate | $34.64 | Ver detalhes |
![]() | ![]() | RVPX-JE216EM2 | BACKPLANE, EVO 2, RIGHT END, 16 | VITA 46, extremidade direita | 2 - Immediate | $58.46 | Ver detalhes |
![]() | ![]() | RVPX-P08VM2 | DAUGHTERCARD, 8 POSITION DIFFERE | VITA 46, metade, extremidade esquerda | 232 - Immediate | $78.64 | Ver detalhes |
![]() | ![]() | RVPX-PE216DM1 | DAUGHTERCARD, EVO 2, RIGHT ANGLE | VITA 46, central | 51 - Immediate | $154.37 | Ver detalhes |
![]() | ![]() | RVPX-JE216EM1 | BACKPLANE, EVO 2, RIGHT END, 16 | VITA 46, extremidade direita | 46 - Immediate | $59.82 | Ver detalhes |
![]() | ![]() | RVPX-JE216MM2 | BACKPLANE, EVO 2, MIDDLE, 16 POS | VITA 46, central | 42 - Immediate | $55.91 | Ver detalhes |
![]() | ![]() | RVPX-P08VM1 | DAUGHTERCARD, 8 POSITION DIFFERE | VITA 46, metade, extremidade esquerda | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | RVPX-PE216DM2 | DAUGHTERCARD, EVO 2, RIGHT ANGLE | VITA 46, central | 5 - Immediate | $143.58 | Ver detalhes |