Centaur Series Solder Tail Connectors
Amphenol Aerospace's solder tail connectors support data rates up to 10 Gbps in a rugged, lightweight aluminum MIL-DTL-38999 shell
The Centaur series high-speed, high-density, ruggedized connector system utilizes the advantages of Amphenol Aerospace's extensive legacy of Mil-Spec connectors and the latest in high-speed contact and connector technology. The Centaur interconnect provides a durable and high-bandwidth system perfect for military, aerospace, and other ruggedized, high-bandwidth applications. They support data rates up to 10 Gbps in a ruggedized, lightweight aluminum MIL-DTL-38999 shell. The Centaur solder tail connectors are rugged and versatile with an operating temperature of -40°C to +85°C and VITA 47 shock and vibration requirements.
- Solder tail lengths: 0.100”, 0.150”, 0.200”, 0.250”, 0.300”, and 0.350”
- Compatible with standard vertical header ExaMAX®
- Keying: N (standard), A, B, C, D, E
- Data rates up to 10 Gbps PAM4
- Fully electrically tested
- Impedance: 100 Ω
- Mating cycles: 500
- Ruggedized lightweight aluminum MIL-DTL-38999 style shells
- Available in 40, 32, and 12 100Ω differential pairs (DP) depending on shell size
- Shell size 25 DP to 40 DP plus 10 single-ended
- Shell size 23 DP to 32 DP plus 8 single-ended
- Shell size 17 DP to 12 DP plus 6 single-ended
- Military helicopters
- Military computers
- Avionics
- Satellites
- Naval
- C4ISR
Centaur Series Solder Tail Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 88-714985-12G2 | CENTAUR PCB RECPTECLE | 10 - Immediate | $2,593.64 | Ver detalhes |
![]() | ![]() | 88-714988-32G2 | CENTAUR PCB RECPTECLE | 10 - Immediate | $3,037.91 | Ver detalhes |