Telaire T6613 and T6615 CO₂ Modules
Amphenol Advanced Sensors' Telaire CO₂ modules are small and compact, designed to integrate into existing controls and equipment
Amphenol Advanced Sensors' Telaire T6613 and T6615 CO2 modules, with their small and compact designs, integrate into existing controls and equipment.
The Telaire T6613 module is factory calibrated to measure CO2 concentrations levels up to 5,000 ppm. It employs Telaire's patented ABC Logic™, which uses low occupancy levels to automatically recalibrate itself. The T6613 has a flexible CO2 sensor platform designed to interact with other microprocessor devices and carries a lifetime calibration warranty
The Telaire T6615 module is a dual-channel CO2 sensor for making precision measurements in a wide range of applications. The two channels can be described as a CO2 channel that measures gas concentration and a reference channel that measures the sensor signal intensity, thus leading to long calibration intervals. The dual-channel CO2 module is designed for applications where ABC Logic™ cannot be used. Telaire's T6615 CO2 module is the only small dual-channel available, and features a 5-year calibration interval with a range of concentrations up to 50,000 ppm.
| Features | ||
|
|
|
| Applications | ||
|
|
T6613 and T6615 Modules
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | T6613-C | SENSOR CARBON DIOXIDE 0-4V OUT | 0 - Immediate | $95.35 | Ver detalhes |
![]() | ![]() | T6613-F | SENSOR CARBON DIOXIDE 0-4V OUT | 19 - Immediate | $88.72 | Ver detalhes |
![]() | ![]() | T6613 | SENSOR CARBON DIOXIDE 0-4V OUT | 7 - Immediate | $91.98 | Ver detalhes |
![]() | ![]() | T6615-F | SENSOR CARBON DIOXIDE 0-4V OUT | 10 - Immediate | $103.78 | Ver detalhes |
![]() | ![]() | T6615-5K | SENSOR CARBON DIOXIDE 0-4V OUT | 73 - Immediate | $103.10 | Ver detalhes |
![]() | ![]() | T6615 | SENSOR CARBON DIOXIDE 0-4V OUT | 51 - Immediate | $104.64 | Ver detalhes |