RTS Series Ring Terminal Temperature Sensors
Amphenol Advanced Sensors' ring temperature sensors provide accurate and dependable surface temperature measurement across a wide temperature range
Amphenol Advanced Sensors thermometrics RTS series of ring-terminal temperature sensors are ideal for surface-temperature measurement applications. The ring terminal sensors incorporate a negative temperature coefficient (NTC) thermistor with two 28 AWG XLPE-insulated tin-plated copper lead wires mounted inside the barrel of an M3, M3.5, M4, M5, or M6 eyelet/ring terminal. The eyelet/ring terminal provides easy mounting and the XLPE insulated cable completes the rugged construction of the sensor. These sensors provide accurate and dependable surface temperature measurements across a wide temperature range.
- Suitable for surface temperature measurement
- Sensing element electrically isolated from tag
- Eyelet/ring terminal fits M3, M3.5, M4, M5, and M6 screw size
- Wire lengths vary from 50 mm to 2,000 mm
- NTC thermistor chip is coated with epoxy
- Ring terminal material is tin-plated copper
- Resistance values at +25°C range from 5 KΩ to 100 KΩ with tolerances as low as ±1%
- RoHS, Reach, and Prop65 compliant
- Rugged construction and easy mounting
- Wide temperature range: -40°C to +125°C
- Lead wire is 28 AWG XLPE insulated tin-plated copper
- Thermal time response of 7 seconds
- Dielectric withstands 1,000 VDC between wires and eyelet
- Custom versions available
- EV/HEV busbars
- Battery covers
- Battery packs
- Charging systems
- Thermal management
- Heatsinks
- Panel enclosures
- Power supply and conversion
- Automotive systems
- Industrial systems
- Test and measurement systems
- HVAC systems
- Consumer appliances
- Data centers
- BESS
RTS Series Ring Terminal Temperature Sensors
| Imagem | Número de peça do fabricante | Descrição | Tolerância da resistência | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RTS103C1R2M3L500 | RING TERMINAL TEMP, 10K 2%, M3 L | ±2% | 4738 - Immediate | $2.35 | Ver detalhes |
![]() | ![]() | RTS103C1R2M4L500 | RING TERMINAL TEMP, 10K 2%, M4 L | ±2% | 4821 - Immediate | $2.38 | Ver detalhes |
![]() | ![]() | RTS103C1R2M35L500 | RING TERMINAL TEMP, 10K 2%, M3.5 | ±2% | 4932 - Immediate | $2.41 | Ver detalhes |
![]() | ![]() | RTS103C1R2M3L151 | RING TERMINAL TEMP, 10K 2%, M3 L | ±2% | 4606 - Immediate | $2.41 | Ver detalhes |
![]() | ![]() | RTS103C1R2M4L151 | RING TERMINAL TEMP, 10K 2%, M4 L | ±2% | 7558 - Immediate | $2.63 | Ver detalhes |
![]() | ![]() | RTS103C1R2M35L151 | RING TERMINAL TEMP, 10K 2%, M3.5 | ±2% | 4651 - Immediate | $2.47 | Ver detalhes |
![]() | ![]() | RTS103C1R2M5L201 | RING TERMINAL TEMP, 10K 2%, M5 L | ±2% | 3453 - Immediate | $2.56 | Ver detalhes |
![]() | ![]() | RTS103C1R2M5L501 | RING TERMINAL TEMP, 10K 2%, M5 L | ±2% | 1000 - Immediate | $2.78 | Ver detalhes |
![]() | ![]() | RTS103C1R2M6L201 | RING TERMINAL TEMP, 10K 2%, M6 L | ±2% | 4502 - Immediate | $2.65 | Ver detalhes |
![]() | ![]() | RTS103C1R2M6L501 | RING TERMINAL TEMP, 10K 2%, M6 L | ±2% | 4752 - Immediate | $2.71 | Ver detalhes |
![]() | RTS103C1R5M35L500 | RING TERMINAL TEMP, 10K 5%, M3.5 | ±5% | 0 - Immediate | $1.49 | Ver detalhes | |
![]() | RTS103C1R5M3L151 | RING TERMINAL TEMP, 10K 5%, M3 L | ±5% | 0 - Immediate | $1.49 | Ver detalhes | |
![]() | RTS103C1R1M35L500 | RING TERMINAL TEMP, 10K 1%, M3.5 | ±1% | 0 - Immediate | $1.49 | Ver detalhes | |
![]() | RTS103C1R5M4L500 | RING TERMINAL TEMP, 10K 5%, M4 L | ±5% | 0 - Immediate | $1.49 | Ver detalhes | |
![]() | RTS103C1R1M3L500 | RING TERMINAL TEMP, 10K 1%, M3 L | ±1% | 0 - Immediate | $1.49 | Ver detalhes | |
![]() | RTS103C1R5M3L500 | RING TERMINAL TEMP, 10K 5%, M3 L | ±5% | 0 - Immediate | $1.45 | Ver detalhes | |
![]() | RTS103C1R5M3L201 | RING TERMINAL TEMP, 10K 5%, M3 L | ±5% | 0 - Immediate | $1.51 | Ver detalhes | |
![]() | RTS103C1R1M4L500 | RING TERMINAL TEMP, 10K 1%, M4 L | ±1% | 0 - Immediate | $1.53 | Ver detalhes | |
![]() | RTS103C1R1M35L151 | RING TERMINAL TEMP, 10K 1%, M3.5 | ±1% | 0 - Immediate | $1.53 | Ver detalhes | |
![]() | RTS103C1R1M3L151 | RING TERMINAL TEMP, 10K 1%, M3 L | ±1% | 0 - Immediate | $1.53 | Ver detalhes |