NTC Thermistor Clip-On Pipe Sensor

Amphenol Advanced Sensors' NTC Clip-on Sensors has become a standard in the control and monitoring industry

Image of Amphenol Advanced Sensors' NTC Thermistor Clip-On Pipe SensorAmphenol Advanced Sensors' clip-on pipe sensor is a sensing element on a ceramic and metal shoe assembly, held in a polymer housing and fitted with a metal spring clip for pipe attachment. Response time is less than or equal to 1.0 s with a dissipation factor of greater than or equal to 2 mW/K.

These sensors are available in a range of sizes to cover pipe diameters anywhere from 13 mm to 20 mm. The clip-on pipe sensor provides better and more contact due to "shoe" design. This increases overall efficiency. The Amphenol Advanced Sensors pipe clip sensor is used for optimum non-invasive temperature measurement. This clip allows for efficient, reliable and accurate surface temperature measurement.

Features
  • Self-adjusts to irregular pipes
  • Fast time response (<1 s)
  • Fits pipe diameters 0.51 inches to 0.78 inches (13 mm to 20 mm)
  • Non-invasive
  • Custom built for other pipe diameters
  • Low temperature gradient (<1°C at 60°C)
  • Sensing element electrically isolated from shoe
Applications
  • Gas boiler control
  • Domestic water systems
  • Air conditioners
  • Radiator inlets/outlets
  • Electric showers
  • Vending machines
  • Refrigeration and chiller lines

NTC Thermistor Clip-On Pipe Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
THERMISTOR NTC 10KOHM 3960K CLIPJC103C3R5/13THERMISTOR NTC 10KOHM 3960K CLIP685 - Immediate$6.24Ver detalhes
THERMISTOR NTC 10KOHM 3960K CLIPJC103C3R5/17THERMISTOR NTC 10KOHM 3960K CLIP0 - Immediate$4.46Ver detalhes
THERMISTOR NTC 10KOHM 3960K CLIPJC103C3R5/20THERMISTOR NTC 10KOHM 3960K CLIP0 - Immediate$4.65Ver detalhes
THERMISTOR NTC 10KOHM 3960K CLIPJC103C3R5/FTHERMISTOR NTC 10KOHM 3960K CLIP0 - Immediate$7.08Ver detalhes
Published: 2012-12-07