Interchangeable Negative Temperature Coefficient (NTC) Thermistors
Amphenol Advanced Sensors' DC95, EC95, and TK95 series interchangeable ±0.1°C and ±0.2°C tight tolerance NTCs
Amphenol Advanced Sensors' NTC interchangeable chip thermistors are made with a resin coating for good mechanical strength and resistance to solvents. They produce a tight interchangeable tolerance against Amphenol's published curves down to ±0.1°C from 0°C to +70°C, exhibit excellent stability across the interchangeable range, and are RoHS compliant.
- Interchangeability down to ±0.18°F (±0.1°C)
- Precision, solid state temperature sensing
- Most popular R/T curves available
- Rugged construction / resin coated / solvent resistant
- High sensitivity, greater than -4%/°C at +77°F (+25°C)
- DC95: 0.12" (0.3 mm) diameter bare tinned copper lead wires
- EC95: 0.008" (0.2 mm) diameter bare tinned Cu-Ni alloy lead wires
- TK95: 0.010" (.25 mm) diameter PTFE/PFA Cu-Ni alloy lead wires
Type TK95 NTCs
| Imagem | Número de peça do fabricante | Descrição | Tolerância da resistência | Valor de tolerância B | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TK95F103W | THERMISTOR NTC 10KOHM 3969K BEAD | ±0,2°C | - | 753 - Immediate | $5.62 | Ver detalhes |
![]() | ![]() | TK95G104VN | THERM NTC 100KOHM 4252K BEAD | ±0,1°C | - | 3119 - Immediate | $6.15 | Ver detalhes |
![]() | ![]() | TK95F103VN | EPOXY COATED, INSULATED LEADS, 1 | ±0,1°C | - | 2022 - Immediate | $5.52 | Ver detalhes |
![]() | ![]() | TK95F103WN | EPOXY COATED, INSULATED LEADS, 1 | ±0,2°C | - | 314 - Immediate | $5.82 | Ver detalhes |
![]() | ![]() | TK95F202WN | EPOXY COATED, INSULATED LEADS, 2 | ±0,2°C | - | 0 - Immediate | $4.51 | Ver detalhes |
![]() | ![]() | TK95F232VN | EPOXY COATED, INSULATED LEADS, 2 | ±0,1°C | - | 0 - Immediate | $4.32 | Ver detalhes |
Type EC95 NTCs
| Imagem | Número de peça do fabricante | Descrição | Tolerância da resistência | Valor de tolerância B | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EC95F103W | THERMISTOR NTC 10KOHM 3969K BEAD | ±0,2°C | - | 551 - Immediate | $6.10 | Ver detalhes |
![]() | ![]() | EC95F302W | THERMISTOR NTC 3KOHM 3969K BEAD | ±0,2°C | - | 399 - Immediate | $6.11 | Ver detalhes |
![]() | ![]() | EC95G104W | THERM NTC 100KOHM 3470K BEAD | ±0,2°C | - | 0 - Immediate | $4.13 | Ver detalhes |
![]() | ![]() | EC95G503W | THERMISTOR NTC 50KOHM 3470K BEAD | ±0,1°C | - | 6 - Immediate | $5.61 | Ver detalhes |
![]() | ![]() | EC95H303W | THERMISTOR NTC 30KOHM 3936K BEAD | ±0,2°C | - | 300 - Immediate | $5.67 | Ver detalhes |
![]() | ![]() | EC95F103WN | THERMISTOR NTC 10KOHM 3969K BEAD | ±0,2°C | - | 333 - Immediate | $5.53 | Ver detalhes |
Type DC95 NTCs
| Imagem | Número de peça do fabricante | Descrição | Tolerância da resistência | Valor de tolerância B | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DC95F103W | THERMISTOR NTC 10KOHM 3969K BEAD | ±0,2°C | - | 1918 - Immediate | $4.54 | Ver detalhes |
![]() | ![]() | DC95F202W | THERMISTOR NTC 2KOHM 3969K BEAD | ±0,2°C | - | 577 - Immediate | $5.07 | Ver detalhes |
![]() | ![]() | DC95F232W | THERM NTC 2.252KOHM 3969K BEAD | ±0,2°C | - | 754 - Immediate | $5.52 | Ver detalhes |
![]() | ![]() | DC95F502W | THERMISTOR NTC 5KOHM 3969K BEAD | ±0,2°C | - | 287 - Immediate | $5.47 | Ver detalhes |
![]() | ![]() | DC95G104W | THERM NTC 100KOHM 4252K BEAD | ±0,2°C | - | 73 - Immediate | $5.47 | Ver detalhes |
![]() | ![]() | DC95G503W | THERMISTOR NTC 50KOHM 4252K BEAD | ±0,2°C | - | 506 - Immediate | $5.64 | Ver detalhes |