AZSR170 Wide-Gap Relay with Monitoring

American Zettler relays provide no-load contact with 70 A/600 VAC switching capability

Image of American Zettler AZSR170 Wide-Gap Relay with MonitoringThe AZSR170 power relay from American Zettler features wide-contact gap options, a (1 Form B) monitoring supervisory contact for weld detection, and high switching capacity up to 44 kVA.

Features
  • No-load contact with 70 A/600 VAC switching capability
  • Load contact gap: ≥3.42 mm
  • NC mirror contact according to EN 60947-4-1 for weld detection
 
  • 5 kVRMS dielectric strength with 10 kV surge withstand
  • TUV, UL/CUR, and CQC approvals
  • Low-resistance contact options
Applications
  • Solar inverters
  • SAE AC level 2 chargers
 
  • Energy management systems

AZSR170 Wide-Gap Relay with Monitoring

ImagemNúmero de peça do fabricanteDescriçãoTensão da bobinaForma de contatoAvailable QuantityPreçoVer detalhes
RELAY EV CHARGING DPST 70A 12VAZSR170-1A1BG-12DRELAY EV CHARGING DPST 70A 12V12VCCDPST-NA/NF (1 tipo A, 1 tipo B)307 - Immediate$11.24Ver detalhes
RELAY EV CHG SOLAR SPST 70A 24VAZSR170-1A1BG-24DRELAY EV CHG SOLAR SPST 70A 24V24VCCDPST-NA/NF (1 tipo A, 1 tipo B)0 - Immediate$11.45Ver detalhes
RELAY EV CHG SOLAR SPST 70A 12VAZSR170-1A-12DRELAY EV CHG SOLAR SPST 70A 12V12VCCSPST-NO (1 tipo A)370 - Immediate$10.16Ver detalhes
RELAY EV CHG SOLAR SPST 70A 12VAZSR170-1AE-12DRELAY EV CHG SOLAR SPST 70A 12V12VCCSPST-NO (1 tipo A)605 - Immediate$10.16Ver detalhes
RELAY EV CHARGING DPST 70A 12VAZSR170-1AE1BG-12DRELAY EV CHARGING DPST 70A 12V12VCCDPST-NA/NF (1 tipo A, 1 tipo B)296 - Immediate$11.24Ver detalhes
RELAY EV CHG SOLAR SPST 70A 24VAZSR170-1A-24DRELAY EV CHG SOLAR SPST 70A 24V24VCCSPST-NO (1 tipo A)0 - Immediate$10.21Ver detalhes
RELAY EV CHG SOLAR SPST 70A 24VAZSR170-1AE1BG-24DRELAY EV CHG SOLAR SPST 70A 24V24VCCDPST-NA/NF (1 tipo A, 1 tipo B)0 - Immediate$11.45Ver detalhes
RELAY EV CHG SOLAR SPST 70A 24VAZSR170-1AE-24DRELAY EV CHG SOLAR SPST 70A 24V24VCCSPST-NO (1 tipo A)0 - Immediate$10.21Ver detalhes
Published: 2025-06-16