AZEV400 EV Charging Relays
American Zettler 4-pole power relay is designed for IEC 61851 Mode 3 and SAE J1772 AC Level 2 charging applications
The American Zettler AZEV400 power relay is an addition to the popular Zettler AZEV relay series. With its unique contact set arrangement, it is specifically designed to withstand extreme short-circuit currents without contact welding. Additionally, it features a potential free N.C. (1 Form B) monitoring supervisory contact as required by IEC 62752:2016, thus making these types of relays ideally suited for applications with high security demands.
- 4-pole 50 A/480 VAC or 2-pole 80 A/480 VAC switching capacity
- Load contact gap ≥4.0 mm
- NC mirror contact according to EN 60947-4-1 for weld detection
- Meets stringent short circuit requirements per IEC 62955, IEC 61008-1, and IEC 62052-11
- 5 kVRMS dielectric strength with 10 kV surge withstand
- Withstands inrush currents according IEC 62752 cl. 9.8 and ISO 17409 cl. 8.2.2
- TÜV, UL / CUR and CQC approvals
- IEC 61851 Mode 3 wallbox charging stations
- SAE AC Level 2 chargers
- New energy applications
AZEV400 EV Charging Relays
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | AZEV400-4AE1BG-12D | PWR RELAY 50A 4 POLE W/MONITOR | 308 - Immediate | $42.35 | Ver detalhes |
![]() | ![]() | AZEV400-4AE1BG-24D | PWR RELAY 50A 4 POLE W/MONITOR | 0 - Immediate | $30.87 | Ver detalhes |
![]() | ![]() | AZEV400-2AE1BG-24D | PWR RELAY 50A 2 POLE W/MONITOR | 534 - Immediate | $22.84 | Ver detalhes |
![]() | ![]() | AZEV400-2AE1BG-12D | PWR RELAY 50A 2 POLE W/MONITOR | 524 - Immediate | $30.06 | Ver detalhes |