PoE Injectors

American Electrical's industrial grade PoE injectors are tough enough for harsh remote environments

Image of American Electrical's PoE Injector American Electrical's DIN-rail mounted hardened industrial Power over Ethernet (PoE) injectors can provide IP cameras, wireless access points, VOIP phones, or other devices with power and LAN. Rated -40°C to +65°C, these injectors are tough enough for harsh remote environments or other indoor/outdoor applications. These PoE injectors feature an 802.3af/at or 802.3bt Gigabit PoE output which allows them to handle cutting-edge high-power and high-bandwidth devices. The PoE injectors were designed with durability in mind. A hardened metal case, fanless design, redundant power inputs, over-current protection, and wide operating temperature range mean that they are extremely resistant to hardware failure and well-suited to even the most demanding operating conditions. The PoE injectors’ integrated DIN-rail mount, small form-factor, and plug-and-play interface mean that they can be quickly and easily added to any network.

Features
  • Gigabit IEEE 802.3af/at or 802.3bt port
  • Fanless industrial design
  • 6 kV surge protection
  • Redundant power inputs and overcurrent protection
  • Sturdy metal case for superior durability
  • -40°C to +65°C operating temperature range
  • Integrated DIN-rail mount
  • Ideal for security, rail, traffic, mining, industrial IoT, and more

PoE Injectors

ImagemNúmero de peça do fabricanteDescriçãoNúmero de portasConformidadeTaxa de dadosAvailable QuantityPreçoVer detalhes
POE INJECTOR 33WPOE-24POE INJECTOR 33W1IEEE802.3af, IEEE802.3at10/100/1000 Mbps17 - Immediate$417.50Ver detalhes
POE INJECTOR 95WPOE-48POE INJECTOR 95W1IEEE802.3bt10/100/1000 Mbps22 - Immediate$582.83Ver detalhes
Published: 2019-03-12