Smart RGB LED with Built-In IC

American Bright’s integrated circuit features auto-detection signal in all-in-one packaging

Image of American Bright’s Smart RGB LED with built-in ICAmerican Bright’s RGB PLCC is a smart LED light source that includes the control and RGB chip in-one package allowing for each LED to be addressable. These PLCC-5050 and PLCC-3528 are designed with an embedded integrated circuit featuring an auto-detection signal for a continuous status of the R, G, B colors via the feedback signal from the built-in chip. The all-in-one RGB LED with chip supports continuous oscillation and pulse width modulation (PWM). This device can achieve 256-level color sets, 32-level brightness adjustment, and maintain 800 KHz to 1,200 KHz oscillator frequency while operating at a low power consumption of 0.2 W (1 W max). The smart RGB LED with built-in IC is ideal for a multitude of applications, from large LED displays to indoor and outdoor lighting and gaming equipment, customers can easily add just a touch of color wherever it is wanted.

Features
  • Synchronous of one lane (PLCC-4) or two lanes (PLCC-6)
  • 8-bit (256 level) color set
  • 5-bit (32 level) brightness adjustment
  • Low power consumption (0.2 W to 1.0 W)
  • Built-in support for continuous oscillation
  • Auto-detection signal
  • Refresh rate of 400 cycles
  • Packages available:
    • 5050 PLCC-6
    • 5050 PLCC-4
    • 3528 PLCC-4
Applications
  • Addressable light strips, soft light bars, and rope lights
  • Backlighting for advertisement boards
  • Robot eyes or indicators
  • Decoration and entertainment lighting
  • Special optical effects
  • Gaming machines
  • Indoor and outdoor commercial and residential architectural lighting

Smart RGB LED with Built-In IC

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemAvailable QuantityPreçoVer detalhes
ADDRESS LED DISCRETE SERIAL RGBBB-HRGB32M-TRBADDRESS LED DISCRETE SERIAL RGBMontagem em superfície0 - ImmediateSee Page for PricingVer detalhes
ADDRESS LED DISCRETE SERIAL RGBBB-HRGB32K-TRBADDRESS LED DISCRETE SERIAL RGBMontagem em superfície0 - Immediate$1.52Ver detalhes
ADDRESS LED DISCRETE SERIAL RGBBL-HBGR32L-3-TRB-8ADDRESS LED DISCRETE SERIAL RGBMontagem em superfície17947 - Immediate$1.57Ver detalhes
ADDRESS LED DISCRETE SERIAL RGBBB-2020BGR-TRBADDRESS LED DISCRETE SERIAL RGBMontagem em superfície35180 - Immediate$1.30Ver detalhes
ADDRESS LED DISCRETE SERIAL RGBBB-HJXGABG32K-TRBADDRESS LED DISCRETE SERIAL RGBMontagem em superfície0 - Immediate$2.09Ver detalhes

Smart RGB LED Strips

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ADDRESS LED STRIP SER RGB 60/MAB-FA024I8-19712-XA2ADDRESS LED STRIP SER RGB 60/M0 - Immediate$84.65Ver detalhes
ADDRESS LED STRIP SER RGB 60/MAB-FA012I8-19712-XA2ADDRESS LED STRIP SER RGB 60/M0 - Immediate$120.52Ver detalhes
ADDRESS LED STRIP SER RGB 90/MAB-FH005I4-11812-XA5ADDRESS LED STRIP SER RGB 90/M2 - Immediate$139.12Ver detalhes
ADDRESS LED STRIP SER RGB 60/MAB-FC024I8-19712-XA2ADDRESS LED STRIP SER RGB 60/M0 - Immediate$91.31Ver detalhes
ADDRESS LED STRIP SERIAL RGB 60MAB-FC012I8-19712-XA2ADDRESS LED STRIP SERIAL RGB 60M0 - Immediate$91.83Ver detalhes
ADDRESS LED STRIP SERIAL RGB 60MAB-FD012I8-19712-XA2ADDRESS LED STRIP SERIAL RGB 60M0 - Immediate$97.67Ver detalhes
ADDRESS LED STRIP SER RGB 60/MAB-FD024I8-19712-XA2ADDRESS LED STRIP SER RGB 60/M0 - Immediate$97.67Ver detalhes
ADDRESS LED STRP SER RGB 60LED/MAB-FF024I8-19712-XA2ADDRESS LED STRP SER RGB 60LED/M0 - Immediate$141.89Ver detalhes
ADDRESS LED STRP SER RGB 60LED/MAB-FF012I8-19712-XA2ADDRESS LED STRP SER RGB 60LED/M0 - Immediate$141.89Ver detalhes
Published: 2018-11-30