Chip-on-Board Flexible IP-Rated Light Strips
American Bright’s flexible COB light strips are designed in a sleek profile
American Bright’s COB, flexible, IP65-rated light strips with high lumen output and a wide viewing angle are ideal for low-profile applications. The light strips are uniquely constructed with epoxy material, so hot spots are eliminated. They are available in warm-white, neutral-white, and cool-white along with green and amber. They are also available in a tunable dual-combination of warm-white and cool-white.
- UL certified (UL 2108)
- Single colors and dual-tunable color available
- Dimmable
- IP65 waterproof rating
- High lumen output
- Wide viewing angle
- Storage temperature: -20°C to +65°C
- Operating temperature: -20°C to +60°C
- Humidity tolerance: 40% to 70% RH
- General lighting
- Decorations
- Signage
- Ambient lighting
- Indicators
- Accent lighting
- Robotics
- Cabinet and furniture
- Showcase lighting
- Backlighting
Chip-on-Board Flexible IP-Rated Light Strips
| Imagem | Número de peça do fabricante | Descrição | Comprimento de onda | Configuração | Temperatura - Teste | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AB-FO02440-02012-9A1 | LED COB AB-FO WH LNR STRP 4000K | - | Faixa de luz linear, flexível | - | 14 - Immediate | $12.66 | Ver detalhes |
![]() | ![]() | AB-FO024GN-02012-XA1 | LED COB AB-FO GREEN LNR STRIP | 525nm | Faixa de luz linear, flexível | - | 0 - Immediate | $15.73 | Ver detalhes |
![]() | ![]() | AB-FO02465-02012-9A1 | LED COB AB-FO WH LNR STRP 6500K | - | Faixa de luz linear, flexível | - | 18 - Immediate | $16.96 | Ver detalhes |
![]() | ![]() | AB-FO02430-02012-9A1 | LED COB AB-FO WH LNR STRP 3000K | - | Faixa de luz linear, flexível | - | 0 - Immediate | $14.73 | Ver detalhes |
![]() | ![]() | AB-FO02427-02012-9A1 | LED COB AB-FO WH LNR STRP 2700K | - | Faixa de luz linear, flexível | - | 0 - Immediate | $14.73 | Ver detalhes |
![]() | ![]() | AB-FO024AM-02012-XA1 | LED COB AB-FO AMBER LNR STRIP | 590nm | Faixa de luz linear, flexível | - | 6 - Immediate | $18.12 | Ver detalhes |
![]() | ![]() | AB-FO02401-02012-9A1 | LED COB AB-FO WH LNR STRP 6500K | - | Faixa de luz linear, flexível | - | 5 - Immediate | $23.39 | Ver detalhes |