Versal® VPK120 Evaluation Kit

The AMD evaluation kit includes the Versal Premium VP1202 ACAP

Image of AMD Versal VPK120 Evaluation KitThe AMD VPK120 kit offers networked, power-optimized cores paired with high-speed connectivity. This kit features the Versal Premium VP1202 ACAP, XCVP1202-2MSEVSVA2785, which integrates 100+Gb/s PAM4 transceivers, PCIe® Gen5 with DMA and CCIX/CXL, 100 G multirate Ethernet cores, 600 G Ethernet cores, 400 G high-speed crypto engines, and more. The VPK120 is ideal for network and cloud applications requiring security, high serial bandwidth, and compute densities.

Features
  • Over 900k LUTs
  • DSP engines: 3,984
  • Application processing unit (APU): Dual-core Arm® Cortex®-A72
 
  • Real-time processing unit (RPU): Dual-core Arm Cortex-R5F
  • 28 GTYP transceivers (32.75 Gb/s)
  • 600G Ethernet MAC
Applications
  • Digital adaptive radar
  • Search engines
  • Recommendation systems
  • PCIe protocol analyzers
  • Network testers
 
  • Data center interconnects
  • Metro/core transport
  • Security appliances
  • Video analytics

Versal® VPK120 Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
KIT EV VERSAL VPK120 VP1202 ACAPEK-VPK120-GKIT EV VERSAL VPK120 VP1202 ACAP38 - Immediate$13,571.82Ver detalhes
Published: 2022-09-08