868 MHz Low Power Radio Module

Wurth Electronics' AMB8426 is a compact, low-cost radio module

Image of Amber Wireless a Division of Wurth Electronics’ AMB8426Wurth Electronics' AMB8426 is a compact and low-cost radio data transmission module for wireless half-duplex communication. The integrated microprocessor controls data communication, handling packet and checksum formation, addressing, monitoring of channel access, and resending not-received packets. The host system does not have to perform any radio-specific tasks.

The module can be configured in many ways and supports data transfer with fast channel and address switching. Measured field strength (RSSI value) offers the option of enhancing the quality of the radio link. The graphical user interface (GUI) for the freely available Windows application AMBER-ACC makes it easy to set operating parameters.

Interfaces

The AMB8426 is connected to a host system via the UART interface with bit rates of up to 115.2 kBaud. Other pins can be used for data flow control and to switch between operating modes. Using appropriate firmware, the module is also suitable for autonomously recording digital or analog signals.

Resources

Features
  • Low-cost OEM radio module
  • 868 MHz SRD frequency band
  • Range up to 1,000 m line-of-sight
  • Small form factor: 27 mm x 17 mm x 4.0 mm
  • Software stack with comprehensive functions
  • Low-power functions (wake-on-radio)
  • Addressing: max. 255 nodes per network
  • Configuration via UART interface
  • Compatible with USB RF adapter AMB8465
Applications
  • Data collections
  • Monitoring
  • Remote control and sensor networks
  • Battery-powered devices

868 MHz Low Power Radio Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 3.3UH 1A 220 MOHM SMD744028003FIXED IND 3.3UH 1A 220 MOHM SMD1180 - Immediate$1.53Ver detalhes

Wireless 868 MHz USB Adapter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PROPRIETARY RADIO USB 868MHZ2605056081001PROPRIETARY RADIO USB 868MHZ0 - Immediate$87.60Ver detalhes
Published: 2018-07-03