AGX14 Series High-Voltage DC Contactor

Altran Magnetics 350 A+/800 VDC ceramic-sealed contactors are ideal for EV, ESS, and DC power control applications

Image of Altran Magnetics, LLC AGX14 Series High-Voltage DC Contactor The AGX14 series from Altran Magnetics offers robust high-voltage DC contactors optimized for switching and carrying over 350 A and 800 VDC. Designed for reliability in critical applications, the AGX14 features a ceramic hermetic seal and inert gas-filled arc chamber that help to eliminate arc leakage and enable safe operation even in explosive or harsh environments.

The compact, low-noise, and low-profile chassis-mount design of the AGX14 offers versatility and ease of integration in space-constrained applications. With support for auxiliary contacts, multiple coil voltages (12 V, 24 V, and 48 V), and bidirectional mounting orientation, this series suits a wide range of industrial, mobility, and energy use cases. It is RoHS-compliant, CE certified, and UL recognized.

Features
  • Rated 350 A+/800 VDC
  • Hermetically sealed, inert gas-filled ceramic chamber
  • Compact design with low-profile chassis-mount terminals
  • Coil economizer for reduced power draw
  • No orientation limitations; mountable in any direction
  • Fast switching
    • Operation time: 20 ms
    • Release time: 12 ms
  • Maximum short-circuit withstand: 2,000 A at 320 VDC
  • Auxiliary contact options
    • SPST-NO or SPST-NC
    • Rated 2 A at 30 VDC or 3 A at 125 VAC
  • Mechanical life: 200,000 cycles
  • Weight: 1.1 lbs (500 g)
  • RoHS-compliant, CE certified, and UL recognized
Applications
  • EV battery disconnect systems
  • Energy storage systems (ESS)
  • DC fast-charging equipment
  • Solar PV inverters and power conversion
  • Industrial automation
  • Power control units
  • Bidirectional DC switching
  • Circuit protection and control in HVDC systems

AGX14 Series High-Voltage DC Contactor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
350A/800V 48V COILAGX14-EA350A/800V 48V COIL15 - Immediate$91.02Ver detalhes
350A/800V 12V COILAGX14-BA350A/800V 12V COIL15 - Immediate$91.02Ver detalhes
350A/800V 24V COILAGX14-CA350A/800V 24V COIL6 - Immediate$91.02Ver detalhes
350A/800V 24V COIL, NO AUXAGX14-CAB350A/800V 24V COIL, NO AUX20 - Immediate$103.99Ver detalhes
350A/800V 48V COIL, NC AUXAGX14-EAC350A/800V 48V COIL, NC AUX15 - Immediate$103.99Ver detalhes
350A/800V 24V COIL, NC AUXAGX14-CAC350A/800V 24V COIL, NC AUX12 - Immediate$103.99Ver detalhes
350A/800V 12V COIL, NO AUXAGX14-BAB350A/800V 12V COIL, NO AUX11 - Immediate$103.99Ver detalhes
350A/800V, NC, 12V COILAGX14NC-BA350A/800V, NC, 12V COIL0 - Immediate$99.99Ver detalhes
350A/800V, NC, 24V COILAGX14NC-CA350A/800V, NC, 24V COIL0 - Immediate$112.66Ver detalhes
350A/800V, NC, 48V COILAGX14NC-EA350A/800V, NC, 48V COIL0 - Immediate$112.85Ver detalhes
350A/800V, NC, 48V COIL, NO AUXAGX14NC-EAB350A/800V, NC, 48V COIL, NO AUX0 - Immediate$116.65Ver detalhes
350A/800V, NC, 24V COIL, NO AUXAGX14NC-CAB350A/800V, NC, 24V COIL, NO AUX0 - Immediate$116.48Ver detalhes
350A/800V, NC, 12V COIL, NO AUXAGX14NC-BAB350A/800V, NC, 12V COIL, NO AUX0 - Immediate$108.63Ver detalhes
350A/800V 12V COIL, NC AUXAGX14-BAC350A/800V 12V COIL, NC AUX16 - Immediate$103.99Ver detalhes
350A/800V 48V COIL, NO AUXAGX14-EAB350A/800V 48V COIL, NO AUX0 - Immediate$103.99Ver detalhes
Published: 2025-08-11