AEVT1000 Series High-Voltage DC Contactor
Altran Magnetics 1,000 A/1,500 VDC ceramic-sealed contactors are ideal for extreme power applications
The AEVT1000 series from Altran Magnetics is a heavy-duty, high-voltage DC contactor built for today's most demanding power systems. Designed to carry and switch 1,000 A and up to 1,500 VDC, this rugged contactor utilizes a ceramic-sealed, inert-gas-filled arc chamber to eliminate arc leakage, thereby making it suitable for explosive or high-risk environments.
This series supports bidirectional switching, can be mounted in any orientation, and includes economized coil circuitry to reduce power draw. With several flexible configuration options, including auxiliary contacts, busbar or flying lead terminations, and either 12 V or 24 V coils, the AEVT1000 is ideal for applications requiring a compact footprint, robust protection, and long-lasting electrical performance. Fully RoHS-compliant and CE-certified, the AEVT1000 is engineered for ultra-reliable DC load management in renewable energy, e-mobility, and industrial control systems.
- Rated 1,000 A/1,500 VDC
- Ceramic-sealed, hermetically protected arc chamber
- Safe for explosive environments
- Economized coil reduces power
- 0.67 A at 12 VDC
- 0.35 A at 24 VDC
- Maximum inrush current
- 3.7 A at 12 VDC
- 2.0 A at 24 VDC
- Fast switching
- Operation time: ≤40 ms
- Release time: ≤20 ms
- Auxiliary contact (1 Form A, optional)
- Mountable in any orientation
- Mechanical life: 200,000 operations
- Electrical life
- 100 cycles at 1,000 A/1,000 VDC
- 1000 cycles at 600 A/1,000 VDC
- 70,000 cycles at 185 A/50 VDC
- Lightweight: 3.37 lbs/1.53 kg
- RoHS-compliant and CE-certified
- High-current battery disconnect systems
- Energy storage systems (ESS)
- EV fast-charging infrastructure
- Solar PV power switching
- DC circuit protection in industrial and grid-tied systems
- Bidirectional DC motor control
- Switchgear and smart grid controls
- Renewable power plants and backup systems
AEVT1000 Series High-Voltage DC Contactor
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | AEVT1000-B | DC CONTACTOR 1000A 12VDC COIL | 7 - Immediate | $615.50 | Ver detalhes |
![]() | ![]() | AEVT1000-CA | DC CONTACTOR 1000A 24VDC COIL | 24 - Immediate | $700.94 | Ver detalhes |
![]() | ![]() | AEVT1000-BA | DC CONTACTOR 1000A 12VDC | 0 - Immediate | $700.94 | Ver detalhes |
![]() | ![]() | AEVT1000-C | DC CONTACTOR 1000A 24VDC COIL | 5 - Immediate | $615.50 | Ver detalhes |
![]() | ![]() | AEVT1000-BL | 1000A, 12V COIL, WIRE LEADS | 0 - Immediate | $520.29 | Ver detalhes |
![]() | ![]() | AEVT1000-CL | 1000A, 24V COIL, WIRE LEADS | 0 - Immediate | $520.29 | Ver detalhes |
![]() | ![]() | AEVT1000-BAL | 1000A, 12V COIL, AUX CONTACT, W | 0 - Immediate | $594.26 | Ver detalhes |
![]() | ![]() | AEVT1000-CAL | 1000A, 24V COIL, AUX CONTACT, W | 0 - Immediate | $594.26 | Ver detalhes |
![]() | ![]() | AEVT1000-CU | 1000A, 24V COIL, BUSBAR | 0 - Immediate | $613.70 | Ver detalhes |
![]() | ![]() | AEVT1000-BU | 1000A, 12V COIL, BUSBAR | 0 - Immediate | $613.70 | Ver detalhes |
![]() | ![]() | AEVT1000-BAU | 1000A, 12V COIL, AUX CONTACT, B | 0 - Immediate | $684.45 | Ver detalhes |
![]() | ![]() | AEVT1000-CAU | 1000A, 24V COIL, AUX CONTACT, B | 0 - Immediate | $684.45 | Ver detalhes |